MLK Series Multilayer Ceramic High-Frequency Inductor
TDK's MLK series is a multilayer signal inductor for automotive high-frequency circuits
TDK Corporation MLK series of high frequency inductors feature a much higher self-resonant frequency than that of the MLG family. This is achieved by the adoption of TDK’s Giga Spiral laminated coil structure, which allows for reduced parasitic elements and outstanding Q performance. This series is AEC-Q200 qualified and has an operating temperature range of -55°C to +125°C (denoted by its ending code in part number – D25).
|
|
|
|
MLK
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MLK1005S1N6STD25 | FIXED IND 1.6NH 500MA 170 MOHM | 9739 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | MLK1005S8N2D | FIXED IND 8.2NH 350MA 380 MOHM | 7502 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | MLK1005S2N0STD25 | FIXED IND 2NH 500MA 180 MOHM SMD | 6932 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | MLK1005S12NJTD25 | FIXED IND 12NH 350MA 470 MOHM | 5388 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | MLK0603L4N3ST000 | FIXED IND 4.3NH 200MA 500 MOHM | 17785 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L2N7ST000 | FIXED IND 2.7NH 300MA 350 MOHM | 17681 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L3N3ST000 | FIXED IND 3.3NH 200MA 400 MOHM | 12192 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L33NJT000 | FIXED IND 33NH 100MA 1.8 OHM SMD | 11268 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L1N2ST000 | FIXED IND 1.2NH 300MA 220 MOHM | 9355 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L15NJT000 | FIXED IND 15NH 150MA 1.1 OHM SMD | 8949 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L2N4ST000 | FIXED IND 2.4NH 300MA 350 MOHM | 8363 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L3N9ST000 | FIXED IND 3.9NH 200MA 450 MOHM | 5354 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L9N1JT000 | FIXED IND 9.1NH 200MA 800 MOHM | 4636 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L27NJT000 | FIXED IND 27NH 100MA 1.7 OHM SMD | 3524 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L1N5ST000 | FIXED IND 1.5NH 300MA 240 MOHM | 2416 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L8N2JT000 | FIXED IND 8.2NH 200MA 700 MOHM | 2232 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L6N2ST000 | FIXED IND 6.2NH 200MA 650 MOHM | 1605 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L2N0ST000 | FIXED IND 2NH 300MA 300 MOHM SMD | 1325 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK0603L5N6ST000 | FIXED IND 5.6NH 200MA 600 MOHM | 1067 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MLK1005S5N6ST000 | FIXED IND 5.6NH 400MA 300 MOHM | 294408 - Immediate | $0.18 | Ver detalhes |