MLJ-G Series Inductors

TDK advanced multilayer inductors meet evolving automotive PoC demands

Image of TDK's MLJ-G Series InductorsTDK Corporation expands its range of multilayer inductors for automotive Power-over-Coax (PoC) circuits. The MLJ1005-G series, with dimensions of 1.0 mm x 0.5 mm x 0.5 mm, are currently the smallest multilayer inductors for PoC circuits. They support up to 480 mA of current and are optimized for high-frequency performance, addressing the increasing data transmission speeds in PoC applications. TDK utilizes proprietary materials and structural design innovations to minimize impedance deterioration, ensuring reliable and high-quality signal filtration.

The existing MLJ1608-G series measures 1.6 mm x 0.8 mm x 0.8 mm and supports a rated current of 500 mA. This series achieves a maximum impedance of 2,500 Ω and maintains impedance levels of 1,000 Ω over a broad frequency range of 300 MHz to 2 GHz. The MLJ1608-G series inductor is designed to offer minimal current variation and assured performance at temperatures up to +125°C, making it highly suitable for the demanding conditions of automotive applications.

MLJ-G series inductors are integral to the PoC system, which requires effective filtering to separate power from data signals. The inductors meet these requirements by providing high impedance for AC components across a wide frequency range. This capability is crucial for the performance of automotive cameras and sensors used in ADAS, which rely on high-speed and large-capacity interfaces.

TDK is committed to developing advanced inductors for automotive PoC applications to meet evolving market requirements. By refining multilayer, wire-winding, and thin-film technologies, TDK aims to optimize product design, expand its PoC inductor portfolio, and contribute to enhancing PoC signal quality across automotive applications.

Features
  • Achieves high impedance over broadband
  • Significantly reduces the variation of impedance during the application of current
  • Compact, low-profile form with high current
Applications
  • Automotive PoC

MLJ-G Series Inductor

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaMaterial - NúcleoIndutânciaAvailable QuantityPreçoVer detalhes
INDUCTORS FOR AUTOMOTIVE, FOR POMLJ1608WGCR56NTD25INDUCTORS FOR AUTOMOTIVE, FOR PO±30%Ferrite560 nH6248 - Immediate$0.28Ver detalhes
IND FOR POC,0.36UH,0.3A,-55~125MLJ1005WGHR36PTD25IND FOR POC,0.36UH,0.3A,-55~125±25%Ferrite360 nH9763 - Immediate$0.29Ver detalhes
IND FOR POC,0.27UH,0.4A,-55~125MLJ1005WGHR27PTD25IND FOR POC,0.27UH,0.4A,-55~125±25%Ferrite270 nH9413 - Immediate$0.29Ver detalhes
IND FOR POC,0.47UH,0.25A,~125MLJ1005WGHR47PTD25IND FOR POC,0.47UH,0.25A,~125±25%Ferrite470 nH9670 - Immediate$0.29Ver detalhes
Published: 2022-08-30