MHQ-P Series Super-High Q Multilayer RF Inductors
TDK’s MHQ-P series is a multilayer inductor with a very high Q
TDK’s MHQ-P series is available in two case sizes. MHQ1005P (EIA 0402) and MHQ0603P (EIA 0201). Because of its much-higher quality factor, there is lower signal loss. The MHQ-P series contributes to improved performance of RF circuitry in devices such as smartphones, tablets, and more. The high Q is achieved by means of advanced internal-electrode design, which lowers parasitic effects and results in a higher self-resonant frequency. The performance of the MHQ-P is comparable to that of wire-wound inductor technologies.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
Kits
| Imagem | Número de peça do fabricante | Descrição | Quantidade | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MHQ0603P-1-KIT | L 0603 1000-240MA 0.6NH-11NH | 600 peças (30 valores - 20 cada) | 8 - Immediate | $112.30 | Ver detalhes |
![]() | ![]() | MHQ0603P-2-KIT | L 0603 240-160MA 12NH-39NH | 260 peças (13 valores - 20 cada) | 12 - Immediate | $59.06 | Ver detalhes |
MHQ-P Series Inductors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MHQ0603P30NHT000 | FIXED IND 30NH 160MA 2.7 OHM SMD | 15134 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | MHQ0603P30NHTD25 | FIXED IND 30NH 160MA 2.7 OHM SMD | 37566 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | MHQ1005P6N2BT000 | FIXED IND 6.2NH 700MA 130 MOHM | 25556 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | MHQ1005P3N9CT000 | FIXED IND 3.9NH 900MA 90 MOHM | 11978 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | MHQ1005P4N7ST000 | FIXED IND 4.7NH 800MA 110 MOHM | 11795 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | MHQ1005P2N2CT000 | FIXED IND 2.2NH 1A 60 MOHM SMD | 7447 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | MHQ1005P6N8JT000 | FIXED IND 6.8NH 700MA 140 MOHM | 5309 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | MHQ1005P1N9BT000 | FIXED IND 1.9NH 1A 50 MOHM SMD | 3523 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | MHQ1005P1N0BT000 | FIXED IND 1NH 1.2A 30 MOHM SMD | 69635 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | MHQ1005P2N7BT000 | FIXED IND 2.7NH 900MA 70 MOHM | 66664 - Immediate | $0.14 | Ver detalhes |