MHF1608 Series Noise Suppression Filters

TDK's MHF1608 series filters are designed for use in signal lines for electronic control circuits that are affected by conductive noise or other impacts

Image of TDK's MHF1608 Series FiltersTDK’s MHF1608 series noise suppression filters for MF and HF frequency bands use a developed high-loss, highly permeable ferrite material which results in high impedance from 300 kHz to 30 MHz while minimizing and controlling noise. The MHF series is AEC-Q200 compliant and offers a wide operating temperature range from -55°C to +125°C. These noise suppression components are designed for use in signal lines for electronic control circuits in automotive applications that are often affected by conductive noise, radiation noise, or other impacts. Some examples of these applications include car audio, navigation, and battery monitoring systems (BMS). Typically, a chip bead supporting a high-frequency band from several dozens of MHz to several GHz is inserted to control the noise. Replacing conventional chip beads with the MHF series component will allow manufacturers to reduce the total number of parts used.

Features
  • High impedance in the MF and HF frequency bands, suppressing noise
  • High-loss and highly permeable ferrite material employed, resulting in reduction of noise up to 30 MHz
  • Operating temperature range from -55°C to +125°C
  • AEC-Q200 compliant
Applications
  • Battery monitoring systems (BMS)
  • Various other types of electronic control units for automobiles
  • Car audio
  • Car navigation

MHF1608 Series Noise Suppression Filters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FERRITE BEAD 1.6 KOHM 0603 1LNMHF1608BAC352ATD25FERRITE BEAD 1.6 KOHM 0603 1LN99504 - Immediate$0.19Ver detalhes
FERRITE BEAD 1.8 KOHM 0603 1LNMHF1608BAC252ATD25FERRITE BEAD 1.8 KOHM 0603 1LN7111 - Immediate$0.19Ver detalhes
FERRITE BEAD 1.2 KOHM 0603 1LNMHF1608BAC601ATD25FERRITE BEAD 1.2 KOHM 0603 1LN4630 - Immediate$0.19Ver detalhes
FERRITE BEAD 1.8 KOHM 0603 1LNMHF1608BAC182ATD25FERRITE BEAD 1.8 KOHM 0603 1LN9534 - Immediate$0.19Ver detalhes
Published: 2020-09-17