MAF-G-Series, Multilayer Noise Suppression Filter for Hi-Fi Audio

TDK offers their MAF-G-series filter with miniature dimensions of 1.0 mm x 0.5 mm x 0.5 mm and 1.6 mm x 0.8 mm x 0.8 mm

Image of TDK's MAF-G-Series FilterTDK's MAF-G-series multilayer noise suppression filters feature high attenuation of cellular bands from 700 MHz to 2.5 GHz and can suppress the spurious emissions from these bands by up to 50 dB. MAF-G filters limit the THD+N of the audio signals to extremely low levels, and as a result cause no sound quality degradation in audio lines. Based on an optimized product design that utilizes a ferrite material with a low-distortion factor, TDK was able to reduce sound quality degradation to a level equal to that of a line without a noise filter. This makes it possible to implement noise protection while still extracting the full performance potential of the audio amplifier. Thanks to the small size of the MAF-G-series and their excellent attenuation performance, they are suitable for noise suppression in audio lines (earphones, speakers, and microphones) or devices such as smartphones, tablets, and portable gaming consoles.

Features
  • Excellent attenuation performance for the suppression of spurious emission from cellular bands
  • Low total harmonic distortion + noise (THD+N) of 0%
  • Operating temperature: -55°C to 125°C
  • Miniature dimensions of 1.0 mm x 0.5 mm x 0.5 mm and 1.6 mm x 0.8 mm x 0.8 mm
  • Storage temperature (after the circuit board is mounted): -55°C to 125°C
Applications
  • Audio lines (earphones, speakers, and microphones) in devices such as smartphones, tablets, and portable game consoles

MAF-G-Series Filters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FERRITE BEAD 200 OHM 0402 1LNMAF1005GAD152AT000FERRITE BEAD 200 OHM 0402 1LN17533 - Immediate$0.25Ver detalhes
FERRITE BEAD 400 OHM 0402 1LNMAF1005GAD262AT000FERRITE BEAD 400 OHM 0402 1LN76444 - Immediate$0.26Ver detalhes
FERRITE BEAD 500 OHM 0402 1LNMAF1005GAD352AT000FERRITE BEAD 500 OHM 0402 1LN6336 - Immediate$0.24Ver detalhes
FERRITE BEAD 60 OHM 0603 1LNMAF1608GAD471CT000FERRITE BEAD 60 OHM 0603 1LN5450 - Immediate$0.22Ver detalhes
FERRITE BEAD 0603 1LNMAF1608GAD121LTAH0FERRITE BEAD 0603 1LN5882 - Immediate$0.22Ver detalhes
FERRITE BEAD 0603 1LNMAF1608GAD201LTAH0FERRITE BEAD 0603 1LN30993 - Immediate$0.22Ver detalhes
Published: 2016-10-03