IFL Series Flexield Magnetic Sheets

TDK offers its flexible IFL series magnetic noise suppression sheets for thin and compact devices

Image of TDK's IFL Series Flexield Magnetic SheetsTDK’s IFL series Flexield products are highly flexible, shock-resistant noise suppression sheets made of soft magnetic material and resin. Electromagnetic waves are converted to thermal energy by natural resonance in the soft magnetic materials contained in the sheet. This prevents the electromagnetic waves from being transmitted through the shield, or reflects the waves internally. With an extensive lineup of products that deliver excellent permeability, Flexield allows designers to match impedance with ease and delivers excellent magnetic convergence.

Flexield - IFL series Noise Suppression Sheet

Features
  • Flexible
  • Suited for thin and compact devices
  • Little reflection as compared to metal foil
  • Can be cut into a wide range of dimensions and shapes
  • Noise prevention is possible without design change
Applications
  • Integrate IC cards and tags
  • Improved reception performance in RFID readers/writers
  • Improved antenna reception sensitivity
  • Noise suppression in electronic devices (tablets, notebooks, cellular phones, and more)

IFL Series Flexield Magnetic Sheets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF EMI SHIELD SHEET 300MMX200MMIFL12-050NB300X200RF EMI SHIELD SHEET 300MMX200MM239 - Immediate$17.54Ver detalhes
RF EMI SHIELD SHEET 300MMX200MMIFL12-200NB300X200RF EMI SHIELD SHEET 300MMX200MM0 - ImmediateSee Page for PricingVer detalhes
RF EMI SHIELD SHEET 300MMX200MMIFL10M-100NB300X200RF EMI SHIELD SHEET 300MMX200MM20 - Immediate$16.67Ver detalhes
RF EMI SHIELD SHEET 300MMX200MMIFL04-200NB300X200RF EMI SHIELD SHEET 300MMX200MM121 - Immediate$45.85Ver detalhes
RF EMI SHIELD SHEET 300MMX200MMIFL16-050NB300X200RF EMI SHIELD SHEET 300MMX200MM0 - Immediate$13.27Ver detalhes
Published: 2016-03-25