CGAE Series Low ESL Reverse Geometry Automotive MLCCs

TDK's CGAE series automotive MLCCs offer a unique design of the reverse geometry type capacitor

Image of TDK's CGAE Series Automotive MLCCsTDK's automotive-grade reverse geometry or flip type capacitor provides industry-standard case sizes in a flipped geometry construction. By rotating the orientation of the capacitor 90°, the current path through the unit is shortened, which effectively lowers the parasitic inductance value. The flipped geometry requires the termination to be applied along the length instead of the width of the MLCC. Reduced ESL is necessary for noise decoupling in high-speed applications such as ADAS and many other automotive applications. For decoupling capacitors, the parasitic inductance generated by the capacitor needs to be small. This is to allow for higher resonant frequency. The parasitic inductance will add noise voltage spikes to the power line voltage. Because of the unique design of the reverse geometry type capacitor, the parasitic inductance is lower than the traditional multi-layer ceramic capacitor.

Features
  • Flipped geometry provides low inductance
  • Allows adequate high-frequency current to IC
  • Provides stabilization of power line voltage
  • High-frequency noise suppression
  • RoHS, WEE, and REACH compliant
  • CDF-AEC-Q200 compliant
Applications
  • Decoupling CPU/GPU/ECU power lines
  • High-speed digital IC power supply decoupling
  • ADAS applications (cameras, radars, and others)
  • Automotive infotainment systems
  • Automotive networking systems

CGAE Series Automotive MLCCs

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
CAP CER 0.047UF 50V X7R 0204CGAEA1X7R1H473M030BCCAP CER 0.047UF 50V X7R 020450V-55°C a 125°C56707 - Immediate$0.28Ver detalhes
CAP CER 0.047UF 25V X7R 0204CGAEA2X7R1E473M030BACAP CER 0.047UF 25V X7R 020425V-55°C a 125°C47945 - Immediate$0.28Ver detalhes
CAP CER 0.1UF 6.3V X7T 0204CGAEA1X7T0J104M030BCCAP CER 0.1UF 6.3V X7T 02046,3V-55°C a 125°C500 - Immediate$0.31Ver detalhes
Published: 2020-01-29