CD and CS Series Safety Disc Capacitors

TDK offers the CD45 and CS45 series of disc type high voltage ceramic capacitors with lead

Image of TDK's CD Series and CS Series Safety Disc CapacitorsTDK’s CD and CS series safety disc capacitors are ideal for AC line-to-line and line-to-ground filtering, meeting safety standards of 11 different countries. These CD45 and CS45 series are ceramic disc capacitors with high dielectric strength, halogen-free coating, and feature taping packaging style for automatic insertion. TDK’s safety disc capacitors are capable of 125°C operating temperature and offer 7.5 mm to 10 mm lead spacing with a capacitance range up to 10 nF.

CD and CS Series Features and Benefits

  • Flame-resistant reinforced outer insulation prevents fires, electrical shock, and other potential hazards
  • Compliant with the safety standards of 11 countries
  • Meets European Class II (reinforced insulation) Safety Standards VDE, SEV, SEMKO, BS
  • CS series has a withstand voltage of 2600 VAC
  • CD series has a withstand voltage of 4000 VAC
  • This product is compatible with halogen-free external resin coating
  • X1/Y2 insulation sub class for "line-to-ground" and "across-the-line" applications
CD and CS Series Applications
  • Noise filters on AC lines
  • Coupling of primary and secondary circuits on switching power suppliers and AC
  • Adapters
  • AC/DC power supplies
  • Lighting
  • Solar micro inverters

CD Series Safety Disc Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalCoeficiente de temperaturaRecursosAvailable QuantityPreçoVer detalhes
CAP CER 10PF 440VAC SL RADIALCD45SL2GA100JYNKACAP CER 10PF 440VAC SL RADIAL440VCASLAlta tensão506 - Immediate$0.34Ver detalhes
CAP CER 15PF 440VAC SL RADIALCD45SL2GA150JYNKACAP CER 15PF 440VAC SL RADIAL440VCASLAlta tensão0 - Immediate$0.39Ver detalhes
CAP CER 22PF 440VAC SL RADIALCD45SL2GA220JYNKACAP CER 22PF 440VAC SL RADIAL440VCASLAlta tensão1310 - Immediate$0.34Ver detalhes
CAP CER 33PF 440VAC SL RADIALCD45SL2GA330JYNKACAP CER 33PF 440VAC SL RADIAL440VCASLAlta tensão0 - Immediate$0.39Ver detalhes
CAP CER 47PF 440VAC SL RADIALCD45SL2GA470JYNKACAP CER 47PF 440VAC SL RADIAL440VCASLAlta tensão3950 - Immediate$0.44Ver detalhes
CAP CER 68PF 440VAC SL RADIALCD45SL2GA680JYNKACAP CER 68PF 440VAC SL RADIAL440VCASLAlta tensão0 - Immediate$0.47Ver detalhes
CAP CER 100PF 440VAC RADIALCD45-B2GA101K-NKACAP CER 100PF 440VAC RADIAL440VCABAlta tensão3203 - Immediate$0.34Ver detalhes
CAP CER 220PF 440VAC RADIALCD45-B2GA221K-NKACAP CER 220PF 440VAC RADIAL440VCABAlta tensão700 - Immediate$0.39Ver detalhes
CAP CER 330PF 440VAC RADIALCD45-B2GA331K-NKACAP CER 330PF 440VAC RADIAL440VCABAlta tensão1057 - Immediate$0.44Ver detalhes
CAP CER 470PF 440VAC RADIALCD45-B2GA471K-NKACAP CER 470PF 440VAC RADIAL440VCABAlta tensão21608 - Immediate$0.47Ver detalhes
Published: 2017-07-26