BCS Series Low Illumination Film Solar Cells
TDK's BCS series solar cells can be customized according to various shapes and applications
TDK's BCS series are thin, lightweight, and flexible solar cells offering high power generation efficiency under fluorescent and LED light sources. The cells are made of amorphous silicon film substrate, and designs can be customized according to various shapes and applications. Because BCS series solar cells offer output stability in low and dim light, they are suitable for use in products used indoors. Additional benefits of solar cells include cost reduction in electrical wiring and battery replacement. When used in combination with a primary battery, solar cells can extend battery life and usage time of rechargeable devices. BCS series solar cells can be used in applications such as watches, wearables, beacons, wireless sensor nodes and other IoT power supply applications, smart cards and locks, and more.
- Thin, lightweight, and flexible
- High power generation efficiency under fluorescent and LED light sources
- Suitable as a power source for products used indoors
- Output stability in low and dim light
- Can be customized according to various shapes and applications
- Operating temperature range from -20°C to +60°C
- Clocks and watches
- Wearables
- Beacons
- Wireless sensor nodes, various sensors, IoT terminal power supplies
- Smart cards
- Smart locks
- Energy harvesting (environmental) power generation elements
- Charging and powering other electronic devices
BCS Series Low Illumination Film Solar Cells
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BCS4430B6 | 44X30X0.2MM 30UA AT 2.6V (200LX) | 276 - Immediate | $5.83 | Ver detalhes |
![]() | ![]() | BCSC241D4 | 17MMX0.2MM 7UA AT1.5V (200LX) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | BCS2717B6 | 27X17X0.2MM 10UA AT 2.6V (200LX) | 49 - Immediate | $3.11 | Ver detalhes |
![]() | ![]() | BCSC491B6 | 44X30X0.2MM 30A AT 2.6V (200LX) | 291 - Immediate | $5.83 | Ver detalhes |
![]() | ![]() | BCS4430B5 | 44x30x0.2mm 35A at 2.2V (200Lx) | 42 - Immediate | $5.83 | Ver detalhes |
![]() | ![]() | BCSC452B3 | 25x19x0.2mm 19 A at 1.5V (200Lx) | 10 - Immediate | $4.07 | Ver detalhes |
![]() | ![]() | BCS1714B6 | 17x14x0.2mm 5 A at 2.6V (200Lx) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | BCSC441B4 | 27X17X0.2MM 16A 2.0V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | BCSC404B8 | 46x15x0.2MM 8A AT 3.8V | 0 - Immediate | See Page for Pricing | Ver detalhes |