AVRF Series ESD Notch Filters

TDK’s AVRF series filters are ideal for audio equipment with low sound distortion and high sound quality

Image of TDK Corporation's AVRF Series FiltersTDK’s AVRF series ESD notch filters combine electrostatic discharge protection and noise suppression into a single component. A varistor material commonly used for ESD protection has integrated proprietary materials and structure design to not only protect electronic circuits from electrostatic discharge, but to enable highly effective noise suppression by achieving high attenuation for a given frequency. Low audio distortion (THD+N/total harmonic distortion + noise) is advantageous in audio lines such as earphones, microphones, and speakers. AVRF series components are highly effective to counter burst noise (TDMA/TDD) and for measures related to reception sensitivity.

Features
  • Combined ESD and EMI protection
  • High-attenuation characteristics of the Bluetooth® band and Wi-Fi band are highly effective in preventing degradation of the reception sensitivity of radio equipment
  • TDMA noise generated by radio communication can be suppressed
  • Ideal for audio equipment with low sound distortion and high sound quality
Applications
  • Wireless devices that operate in the 2.4 GHz band using wireless LAN and Bluetooth
  • Smartphones
  • Tablets
  • Headsets
  • Hearing aids
  • Smart speakers

AVRF Series Filters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FILTER 60PF ESD SMDAVRF060V600MT102FILTER 60PF ESD SMD21870 - Immediate$0.10Ver detalhes
FILTER 65PF ESD SMDAVRF060W650MT102FILTER 65PF ESD SMD13475 - Immediate$0.10Ver detalhes
FILTER 10PF ESD SMDAVRF060X100LT242FILTER 10PF ESD SMD1479 - Immediate$0.10Ver detalhes
FILTER 8.2PF ESD SURFACE MOUNTAVRF060X8R2LT272FILTER 8.2PF ESD SURFACE MOUNT13151 - Immediate$0.10Ver detalhes
FILTER 6.8PF ESD SURFACE MOUNTAVRF061P160MT212FILTER 6.8PF ESD SURFACE MOUNT38789 - Immediate$0.10Ver detalhes
FILTER 860PF ESD SURFACE MOUNTAVRF161Q861LT201FILTER 860PF ESD SURFACE MOUNT3 - Immediate$0.16Ver detalhes
FILTER 15PF ESD SMDAVRF041A150MT242FILTER 15PF ESD SMD39891 - Immediate$0.16Ver detalhes
FILTER 10PF ESD SMDAVRF061D2R4ST532FILTER 10PF ESD SMD29395 - Immediate$0.10Ver detalhes
Published: 2020-10-07