AML Series Choke Coils

TDK's AML series choke coils are ideally suited for noise removal in onboard DC motor applications

Image of TDK's AML Series Choke CoilsTDK’s AML series rod core choke coils have excellent high-frequency characteristics and can eliminate noise from wide frequency bands, making them suitable for use in onboard DC motor circuits. Miniaturization of the AML series products is possible through in-house development of ferrite cores with high saturation magnetic flux density. The terminal structure makes mounting to a digital motor drive possible. These choke coils are AEC-Q200 compliant and ideally suited for noise removal in onboard DC motor applications.

Features
  • Miniaturization is possible through in-house development of high saturation magnetic flux density ferrite cores
  • Excellent high-frequency characteristics and eliminates noise from wide frequency bands
  • Terminal structure makes mounting to digital motor drive possible
  • Operating temperature range: -40°C to +125°C
  • AEC-Q200 compliant
Applications
  • Noise suppression in onboard DC motor circuit applications:
    • Electronically controlled throttle
    • Power seat motor
    • Variable valve controller ABS
    • Electric power steering
    • Air pump

AML Series Choke Coils

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CMC 25A 2LN TH AEC-Q200AML1330-4R7M250-S1CMC 25A 2LN TH AEC-Q200286 - Immediate$3.70Ver detalhes
CMC 7.5A 2LN TH AEC-Q200AML0615-2R9M7R5-S1CMC 7.5A 2LN TH AEC-Q200709 - Immediate$1.90Ver detalhes
CMC 24A 2LN TH AEC-Q200AML1025-1R9M240-S1CMC 24A 2LN TH AEC-Q2000 - Immediate$2.24Ver detalhes
CMC 6A 2LN TH AEC-Q200AML04B16-4R6M6R0-S1CMC 6A 2LN TH AEC-Q200675 - Immediate$1.74Ver detalhes
CMC 6.8A 2LN TH AEC-Q200AML0620-5R9M6R8-S1CMC 6.8A 2LN TH AEC-Q200324 - Immediate$2.05Ver detalhes
CMC 11A 2LN TH AEC-Q200AML0925-8R0M110-S1CMC 11A 2LN TH AEC-Q200706 - Immediate$3.25Ver detalhes
CMC 6.5A 2LN TH AEC-Q200AML04B13-2R3M6R5-S1CMC 6.5A 2LN TH AEC-Q200502 - Immediate$1.74Ver detalhes
CMC 6.5A 2LN TH AEC-Q200AML04A14-2R2M6R5-S1CMC 6.5A 2LN TH AEC-Q200535 - Immediate$1.74Ver detalhes
CMC 7.2A 2LN TH AEC-Q200AML0618-4R4M7R2-S1CMC 7.2A 2LN TH AEC-Q200360 - Immediate$1.90Ver detalhes
CMC 12A 2LN TH AEC-Q200AML0820-3R7M120-S1CMC 12A 2LN TH AEC-Q200199 - Immediate$2.51Ver detalhes
Published: 2021-08-18