ADL4532VK Series Wire-Wound Inductors

TDK wire-wound inductors are compatible with high currents of up to 1,650 mA

Image of ADL4532VK Series Wire Winding InductorsTDK ADL4532VK series wire-wound inductors are 4.5 mm x 3.2 mm x 3.2 mm (L x W x T) and designed for automotive power-over-coax (PoC). Advanced driver assistance systems (ADAS) are designed to enhance vehicle safety by using automotive cameras and sensors that monitor the driving environment. These systems rely on multiple cameras, typically installed at the front, rear, and sides of the vehicle, to capture real-time imagery for safe and secure driving. In standard configurations, automotive cameras require two separate lines for power and signal transmission: a power line connected to the vehicle’s battery and a signal line connected to the electronic control unit (ECU). However, with PoC technology, a single coaxial cable can simultaneously carry both power and data, simplifying and reducing cabling. This can reduce the vehicle’s weight, which in turn can improve fuel-efficiency and lower carbon emissions. The PoC system requires a filter incorporating multiple inductors to effectively separate power from the data signal before processing. The ADL4532VK series delivers high impedance across a broad frequency range from tens of megahertz (MHz) to hundreds of megahertz by using proprietary materials and structural design innovations. This reduces the number of inductors used, saving space. It is compatible with high-currents of up to 1,650 mA and meets the needs for high functionality, including not only the latest automotive cameras but also infrared cameras and displays. Additionally, these inductors ensure high reliability with an upper operation temperature limit of +155°C.

Features
  • Compatible with high currents of up to 1,650 mA
  • Suitable for high-temperature environments, supporting a wide operation range of -55°C to +155°C
  • Ensures high impedance across a broad frequency range, helping to reduce the number of inductors used and save space

ADL4532VK Series Wire-Wound Inductors

ImagemNúmero de peça do fabricanteDescriçãoIndutânciaAvailable QuantityPreçoVer detalhes
FIXED IND 3UH 1.65A 125 MOHM SMDADL4532VK-3R0M-TL000FIXED IND 3UH 1.65A 125 MOHM SMD3 µH1734 - Immediate$0.80Ver detalhes
FIXED IND 16UH 830MA 470 MOHMADL4532VK-160M-TL000FIXED IND 16UH 830MA 470 MOHM16 µH1690 - Immediate$0.80Ver detalhes
FIXED IND 10UH 1.2A 235 MOHM SMDADL4532VK-100M-TL000FIXED IND 10UH 1.2A 235 MOHM SMD10 µH1680 - Immediate$0.80Ver detalhes
Published: 2025-04-09