ACT1210D Common-Mode Choke

TDK's miniaturized common-mode choke is designed for automotive CAN-FD

Image of TDK's ACT1210D Common-Mode ChokeTDK's ACT1210D miniaturized common-mode choke is designed for automotive CAN-FD. Automotive LANs are roughly categorized into four systems, including body, safety, powertrain, and multimedia/information and telecommunications. This product supporting CAN and CAN-FD enables a five-fold data transmission speed of 5 Mbps. CAN is a widely used standard for body and other systems, keeping a maximum data transmission speed of 1 Mbps.

The ACT1210D common-mode choke meets the demands of CiA and IEC standards, and offers a compact, low-profile body (3.2 mm x 2.5 mm x 2.5 mm) and noise suppression capabilities. The unique structural design provides signal-mode transfer characteristics (Ssd21) that increase communication quality. The manufacturing process involves a highly automated and extremely precise winder and a wire connection method using the laser welding of metal terminals to achieve high reliability.

Features
  • Implements great signal-mode transfer characteristics, increasing communication quality
  • Compact, low-profile size: 3.2 mm (L) x 2.5 mm (W) x 2.5 mm (H) to facilitate space savings
  • Wide temperature range: -40°C to +150°C, contributing to environmentally resistant design
Applications
  • CAN, CAN-FD systems

ACT1210D Common-Mode Choke

ImagemNúmero de peça do fabricanteDescriçãoNúmero de linhasIndutância na frequênciaCorrente nominal (máx.)Available QuantityPreçoVer detalhes
CMC 100UH 115MA 2LN SMD AEC-Q200ACT1210D-101-2P-TL00CMC 100UH 115MA 2LN SMD AEC-Q2002100 µH @ 100 kHz115mA27176 - Immediate$1.41Ver detalhes
CMC 50UH 115MA 2LN 2.3KOHM SMDACT1210D-510-2P-TL00CMC 50UH 115MA 2LN 2.3KOHM SMD22.3 kOhms @ 10 MHz50 µH @ 100 kHz1779 - Immediate$1.41Ver detalhes
CMC 130UH 115MA 2LN 6.7KOHM SMDACT1210D-131-2P-TL00CMC 130UH 115MA 2LN 6.7KOHM SMD26.7 kOhms @ 10 MHz130 µH @ 100 kHz6877 - Immediate$1.41Ver detalhes
Published: 2021-04-06