RGB Series Ruggedized Buck Converters

TDK-Lambda RGB series non-isolated DC/DC converters offer conduction cooling with a wide range of inputs and outputs

Image of TDK-Lambda's RGB Series Ruggedized 400 W to 750 W DC/DC Buck ConvertersTDK-Lambda 400 W to 750 W rated RGB series of ruggedized non-isolated DC/DC converters operate from input voltages of 9 V to 18 V, 18 V to 32 V, or 18 V to 60 V. These buck step-down converters can deliver output voltages adjustable from 0.8 V to 8 V or 3.3 V up to 24 V with output currents of up to 60 A (depending on the power level). The series is designed to be used in harsh environment applications, including medical, automated guided vehicles (AGV), industrial mobile robots (IMR), drones, commercial off-the-shelf (COTS), industrial, test, measurement, and battery-powered equipment.

Efficiencies of up to 98.5% allow the product to deliver high usable power in demanding thermal environments with case temperatures of -40°C to +115°C while providing a longer battery life. With a 1/16th brick pinout and measuring 38.1 mm x 49.5 mm x 13.0 mm (L x W x H), the converters are encapsulated to provide shock and vibration performance to MIL-STD-810G. The five-sided aluminum case reduces radiated EMI and enables conduction cooling to a cold plate for fanless operation.

The basic feature models include an output voltage adjustment pin, negative logic remote on-off, remote sense, input undervoltage, overcurrent, and thermal protection. An optional adjustable current limit is also available to reduce stress on the input source, converter, and load in the event of an overload.

All models carry the CE and UKCA marks for the Low Voltage and RoHS directives and are designed to the IEC/UL/CSA/EN 62368-1 safety standards. Evaluation boards are available for quick and easy testing.

Features
  • Up to 750 W in a 1/16th brick pinout
  • High efficiency up to 98.5%
  • Wide output adjustment from 0.8 V up to 24 V
  • Wide input ranges
  • Adjustable current limit
  • +115°C maximum case temperature
Applications
  • Medical
  • AGV
  • IMR
  • Drones
  • COTS
  • Industrial
  • Test and measurement
  • Battery-powered equipment

RGB Series Ruggedized Buck Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC/DC CONVERTER 3.3-18V 750WRGB24750W045A-001DC/DC CONVERTER 3.3-18V 750W18 - Immediate
48 - Factory Stock
$100.64Ver detalhes
DC/DC CONVERTER 3.3-18V 750WRGB24750W045A-003DC/DC CONVERTER 3.3-18V 750W33 - Immediate
216 - Factory Stock
$100.64Ver detalhes
DC/DC CONVERTER 3.3-24V 500WRGB4W500W033A-001DC/DC CONVERTER 3.3-24V 500W0 - Immediate$100.64Ver detalhes
DC/DC CONVERTER, 0.8-8V 400WRGB12400W060A-003DC/DC CONVERTER, 0.8-8V 400W11 - Immediate
216 - Factory Stock
$100.64Ver detalhes
DC/DC CONVERTER, 0.8-8V 400WRGB12400W060A-001DC/DC CONVERTER, 0.8-8V 400W16 - Immediate
336 - Factory Stock
$100.64Ver detalhes
DC/DC CONVERTER 3.3-24V 500WRGB4W500W033A-003DC/DC CONVERTER 3.3-24V 500W0 - Immediate$100.64Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR RGB, RGCI7X-C01-EVK-S0EVAL BOARD FOR RGB, RGC10 - Immediate$134.86Ver detalhes
Published: 2024-08-14