MWS65 Series AC-DC Power Supplies
TDK-Lambda's MWS65 series uses an innovative design technique to combine high efficiency and high power density
TDK-Lambda's MWS65 series of 65 W, open-frame, medical/ITE AC-DC power supplies are built to be compact and highly efficient. With 4 KVAC reinforced input to output isolation and output to ground isolation of 1500 VAC, all models in the MWS65 series comply with UL/EN60601-1 Editions 2 and 3 safety approvals for medical equipment and include onboard dual fusing, making them ideal for use in B and BF type medical applications.
Using innovative design techniques to combine high efficiency and high power density, the MWS65 consumes less than 0.3 W power under no-load conditions. With an industry standard footprint of 2 x 4 inches and a low 1 inch profile, the MWS65 is a compact, convection cooled unit that is also suitable for light industrial, point-of-sale terminals/displays, test and measurement and broadcast equipment applications.
| Features and Benefits | ||
|
|
MWS65 Series AC-DC Power Supplies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MWS65-12 | AC/DC CONVERTER 12V 60W | 4 - Immediate | $52.14 | Ver detalhes |