F01/F02/F03 Series Current Sensor Fluxgate System

Tamura’s Fluxgate current sensors for high-accuracy applications have current ranges of 6 A to 50 A

Image of Tamura's F01/F02/F03 Series Current Sensor Fluxgate System Tamura's Fluxgate current sensors are suitable for PV inverters and can be used for a wide variety of applications. The F01, F02, and F03 series are designed for users that require high accuracy, low-temperature drift, and fast response. In addition, the F01, F02, and F03 series are compact to reduce the space of PCBs occupied by the current sensors. Each series has four models with measuring current ranges from 6 A to 50 A are available.

Features
  • Fluxgate, voltage-output type
  • Primary nominal current: 3 A to 50 A, measuring current range: 20 A to 150 A
  • Anti-surge current (4 kAT, 8/20 µS, single)
  • High-speed response, PCB mount, built-in busbar
  • Unipolar power supply: +5 V
  • Ambient operating temperature: -40°C to +105°C
  • Safety standards: UL508, UL94-V0 recognized materials
  • European Directive: CE marking
Application
  • PV inverters
  • EV chargers
  • Battery supplied applications
  • General purpose inverters
  • Energy storage systems

F01 Series Current Sensor Fluxgate System

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CURRENT SENSOR FLUX GATE/CL 6AF01P006S05LCURRENT SENSOR FLUX GATE/CL 6A0 - Immediate$8.53Ver detalhes
CURRENT SENSOR FLUX GATE/CL 15AF01P015S05LCURRENT SENSOR FLUX GATE/CL 15A303 - Immediate$12.81Ver detalhes
CURRENT SENSOR FLUX GATE/CL 25AF01P025S05LCURRENT SENSOR FLUX GATE/CL 25A170 - Immediate$13.38Ver detalhes
CURRENT SENSOR FLUX GATE/CL 50AF01P050S05LCURRENT SENSOR FLUX GATE/CL 50A676 - Immediate$13.98Ver detalhes

F02 Series Current Sensor Fluxgate System

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CURRENT SENSOR FLUX GATE/CL 6AF02P006S05LCURRENT SENSOR FLUX GATE/CL 6A0 - Immediate$8.53Ver detalhes
CURRENT SENSOR FLUX GATE/CL 15AF02P015S05LCURRENT SENSOR FLUX GATE/CL 15A340 - Immediate$12.81Ver detalhes
CURRENT SENSOR FLUX GATE/CL 25AF02P025S05LCURRENT SENSOR FLUX GATE/CL 25A335 - Immediate$13.38Ver detalhes
CURRENT SENSOR FLUX GATE/CL 50AF02P050S05LCURRENT SENSOR FLUX GATE/CL 50A97 - Immediate$13.98Ver detalhes

F03 Series Current Sensor Fluxgate System

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CURRENT SENSOR FLUX GATE/CL 6AF03P006S05LCURRENT SENSOR FLUX GATE/CL 6A79 - Immediate$13.96Ver detalhes
CURRENT SENSOR FLUX GATE/CL 15AF03P015S05LCURRENT SENSOR FLUX GATE/CL 15A1844 - Immediate$14.58Ver detalhes
CURRENT SENSOR FLUX GATE/CL 25AF03P025S05LCURRENT SENSOR FLUX GATE/CL 25A0 - Immediate$13.98Ver detalhes
CURRENT SENSOR FLUX GATE/CL 50AF03P050S05LCURRENT SENSOR FLUX GATE/CL 50A436 - Immediate$14.61Ver detalhes
Published: 2023-10-16