BPM Series Power Supplies

Tamura’s high-voltage power supply modules are ideal for a variety of applications

Image of Tamura BPM Series Power SuppliesTamura's BPM series power supply modules provide users with a range of benefits. The BPM series allows customers to reduce development time because necessary electric components are integrated into one package. The power supply module also offers improved stand-by power and reduced audible noise.

Features
  • Built-in protective function (overcurrent, overvoltage, and overheat protection)
  • Operating temperature range: -20°C to +95°C (+75°C to +95°C based on temperature derating)
  • Compatible with various safety standards:
    • UL/CSA/IEC/EN9569/-1
    • UL/CSA/IEC/EN60950-1
    • UL/CSA/IEC/EN60065
    • IEC/EN60335-1
Applications
  • PV inverters
  • Air conditioners
  • Energy storage systems
  • Refrigerators
  • UPS
  • General inverters

BPM Series Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 5V 40WBPM0580SJDC DC CONVERTER 5V 40W122 - Immediate$13.33Ver detalhes
DC DC CONVERTER 12V 40WBPM1234SJDC DC CONVERTER 12V 40W0 - Immediate$13.33Ver detalhes
DC DC CONVERTER 15V 40WBPM1527SJDC DC CONVERTER 15V 40W0 - Immediate$13.32Ver detalhes
DC DC CONVERTER 24V 40WBPM2417SJDC DC CONVERTER 24V 40W0 - Immediate$13.33Ver detalhes
Published: 2022-12-05