TW5386 Augmented Smart GNSS IP Network Antenna with IMU

Calian's TW5386 is ideal for precision navigation, automation, and agriculture applications

Image of Calian TW5386 Augmented Smart GNSS IP-Network Antenna with IMUCalian's TW5386 is a multiband (L1/L2), multi-constellation integrated GNSS receiver/antenna with an inertial measurement unit untethered dead reckoning and RTK for precise point positioning. The TW5386 can provide sub 3 cm to 6 cm accuracy to support the most demanding navigation, automation, and precision agriculture applications. Multiband (L1/L2) architecture yields superior removal of ionospheric errors. Multi-stage filtering improves noise immunity, and dual feed Accutenna™ improves multi-path signal interference rejection.

Features and Benefits
  • Integrated IP network corrections receiver for exceptional precision
  • Improved noise immunity with multiband GNSS receiver
  • Improved multi-path rejection with dual feed Accutenna
  • Multiband GNSS receiver is unaffected by ionospheric errors
  • Highly reliable positioning with IMU supported navigation solution
  • High-precision tracking with rapid convergence
  • Receiver/antenna integration eliminates impairments introduced by external system RFI/EMI
  • High-precision tracking with rapid convergence
Applications
  • Autonomous, crewless vehicles
  • <6 cm precision GPS positioning
  • Military/security
  • Surveying
  • Product evaluation/development

TW5386 Augmented Smart GNSS IP-Network Antenna with IMU

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GNSS PPP-RTK ANT/RCVR-IPNET/IMU33-5386-07-10-05-PC0GNSS PPP-RTK ANT/RCVR-IPNET/IMU0 - Immediate$504.06Ver detalhes
Published: 2023-04-21