SAW RF Filter Extension

TAIYO YUDEN's SAW RF filter line features a temperature rating of -35°C to +85°C

Image of TAIYO YUDEN's SAW RF FilterTAIYO YUDEN's SAW RF filters feature compact and low-profile packages to reduce design size. Low loss and high attenuation help improve signal quality. Additional duplexer, diplexer, and triplexer filter-type options have been added to the TAIYO YUDEN SAW RF filter line to support CDMA, LTE, and GPS applications.

Features
  • Package sizes:
    • 1.1 mm x 0.9 mm x 0.44 mm
    • 1.5 mm x 1.0 mm x 0.5 mm
    • 1.8 mm x 1.4 mm x 0.44 mm
  • MSL: 1
  • Temperature rating: -35℃ to +85℃
 
Frequencies supported
  • G6QN2G140M2RN-J: W-CDMA / LTE, band 3 / band 1, and Rx dual-type
  • F6FC1G197H4PF-J: GPS
  • G6FT2G017G2YA-J: TD-LTE / TD-SCDMA, band34 / band39, and TRx dual-type
  • G6QN2G595M2RP-J: TD-LTE / TD-SCDMA, band41 / band39, and Rx dual-type
  • H6FM2G595T2MZ-Z: TD-LTE / TD-SCDMA, band39 / band34 / band41, and Rx triple-type

SAW RF Filters

ImagemNúmero de peça do fabricanteDescriçãoTamanho / DimensãoAplicaçõesPacote / InvólucroAvailable QuantityPreçoVer detalhes
SAW FILTER W-CDMA/LTE SMDG6QN2G140M2RN-JSAW FILTER W-CDMA/LTE SMDComp. 0,059" x larg. 0,043" (1,50mm x 1,10mm)LTE, WCDMA10-SMD, sem condutores0 - Immediate$1.12Ver detalhes
SAW FILTER GPS SMDF6FC1G197H4PF-JSAW FILTER GPS SMDComp. 0,043" x larg. 0,035" (1,10mm x 0,90mm)GPS5-SMD, sem condutores4853 - Immediate$0.95Ver detalhes
SAW FILTER TS-LTE/TD-SCDMA SMDG6FT2G017G2YA-JSAW FILTER TS-LTE/TD-SCDMA SMDComp. 0,059" x larg. 0,043" (1,50mm x 1,10mm)LTE, SCDMA10-SMD, sem condutores0 - Immediate$1.76Ver detalhes
SAW FILTER TS-LTE/TD-SCDMA SMDG6QN2G595M2RP-JSAW FILTER TS-LTE/TD-SCDMA SMDComp. 0,059" x larg. 0,043" (1,50mm x 1,10mm)LTE, SCDMA10-SMD, sem condutores0 - Immediate$1.12Ver detalhes
SAW FILTER TD-LTE/TD SCDMA SMDH6FM2G595T2MZ-ZSAW FILTER TD-LTE/TD SCDMA SMDComp. 0,071" x larg. 0,055" (1,80mm x 1,40mm)LTE, SCDMA8-SMD, sem condutores0 - Immediate$1.62Ver detalhes
Published: 2020-11-06