LSDN Power Inductors

TAIYO YUDEN wirewound inductors are durable to withstand dropping impact

Image of TAIYO YUDEN LSDN Power InductorsTAIYO YUDEN LSDN wirewound power inductors are suitable as an anti-noise measure on the power supply circuit of smartphones, tablet PCs, and various communication equipment. Available in a compact 1.64 mm x 1.64 mm to 4.9 mm x 4.9 mm footprint and saturation currents 0.4 A to 7.8 A, LSDN power inductors feature inductances ranging from 0.3 μH to 33 μH and an operating temperature range of -40°C to +125°C.

Features
  • Durable structure to withstand dropping impact
  • Great balance of cost and performance
Specifications
  • Dimensions: 1.64 mm x 1.64 mm to 4.9 mm x 4.9 mm
  • Inductances: 0.3 μH to 33 μH
  • Rated current (max): 0.4 A to 7.8 A
  • Saturation current (max): 0.46 A to 16 A
  • Operating temperature: -40°C to +125°C

LSDN Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoIndutânciaAvailable QuantityPreçoVer detalhes
FIXED IND 1.5UH 1.1A 185 MOHMLSDND1616KKT1R5MMFIXED IND 1.5UH 1.1A 185 MOHM1.5 µH7492 - Immediate$0.30Ver detalhes
FIXED IND 1UH 1.9A 64 MOHM SMDLSDND2020MKT1R0MMFIXED IND 1UH 1.9A 64 MOHM SMD1 µH531 - Immediate$0.30Ver detalhes
FIXED IND 4.7UH 950MA 242 MOHMLSDND2020MKT4R7MMFIXED IND 4.7UH 950MA 242 MOHM4.7 µH85 - Immediate$0.30Ver detalhes
FIXED IND 4.7UH 750MA 435 MOHMLSDND2020KKT4R7MMFIXED IND 4.7UH 750MA 435 MOHM4.7 µH2464 - Immediate$0.30Ver detalhes
FIXED IND 1.2UH 3.5A 47 MOHM SMDLSDND4040MKT1R2MFFIXED IND 1.2UH 3.5A 47 MOHM SMD1.2 µH969 - Immediate$0.54Ver detalhes
FIXED IND 1UH 3A 69 MOHM SMDLSDND4040JET1R0MMFIXED IND 1UH 3A 69 MOHM SMD1 µH896 - Immediate$0.53Ver detalhes
FIXED IND 33UH 800MA 720 MOHMLSDND4040WKT330MMFIXED IND 33UH 800MA 720 MOHM33 µH0 - Immediate$0.43Ver detalhes
FIXED IND 4.7UH 550MA 640 MOHMLSDND1616KKT4R7MMFIXED IND 4.7UH 550MA 640 MOHM4.7 µH0 - Immediate$0.15Ver detalhes
FIXED IND 10UH 550MA 1.04 OHMLSDND2020JET100MMFIXED IND 10UH 550MA 1.04 OHM10 µH0 - Immediate$0.15Ver detalhes
FIXED IND 3.3UH 940MA 275 MOHMLSDND2020KKT3R3MMFIXED IND 3.3UH 940MA 275 MOHM3.3 µH0 - Immediate$0.15Ver detalhes
FIXED IND 3.3UH 650MA 515 MOHMLSDND1616KKT3R3MMFIXED IND 3.3UH 650MA 515 MOHM3.3 µH0 - Immediate$0.15Ver detalhes
FIXED IND 2.2UH 950MA 250 MOHMLSDND1616KKT2R2MMFIXED IND 2.2UH 950MA 250 MOHM2.2 µH0 - Immediate$0.15Ver detalhes
FIXED IND 4.7UH 850MA 475 MOHMLSDND2020JET4R7MMFIXED IND 4.7UH 850MA 475 MOHM4.7 µH0 - Immediate$0.15Ver detalhes
FIXED IND 1UH 1.55A 121 MOHM SMDLSDND2020JET1R0MMFIXED IND 1UH 1.55A 121 MOHM SMD1 µH0 - Immediate$0.15Ver detalhes
FIXED IND 6.8UH 520MA 820 MOHMLSDND1616KKT6R8MMFIXED IND 6.8UH 520MA 820 MOHM6.8 µH0 - Immediate$0.15Ver detalhes
FIXED IND 6.8UH 750MA 630 MOHMLSDND2020JET6R8MMFIXED IND 6.8UH 750MA 630 MOHM6.8 µH1150 - Immediate$0.30Ver detalhes
FIXED IND 3.3UH 1.15A 178 MOHMLSDND2020MKT3R3MMFIXED IND 3.3UH 1.15A 178 MOHM3.3 µH2500 - Immediate$0.30Ver detalhes
FIXED IND 1UH 1.7A 85 MOHM SMDLSDND2020KKT1R0MMFIXED IND 1UH 1.7A 85 MOHM SMD1 µH0 - Immediate$0.15Ver detalhes
FIXED IND 15UH 480MA 1.18 OHMLSDND2020KKT150MMFIXED IND 15UH 480MA 1.18 OHM15 µH0 - Immediate$0.15Ver detalhes
FIXED IND 3.3UH 950MA 340 MOHMLSDND2020JET3R3MMFIXED IND 3.3UH 950MA 340 MOHM3.3 µH0 - Immediate$0.15Ver detalhes
Published: 2023-06-14