LCDN Power Inductors

TAIYO YUDEN LCDN inductors have a 0.3 µH to 10 µH inductance range and an operating temperature range of -40°C to +125°C

Image of TAIYO YUDEN's LCDN Power InductorsTAIYO YUDEN LCDN power inductors are highly reliable wirewound metal power inductors ideal for automotive body, chassis, and infotainment applications, as well as DC/DC converters. They are available in compact, low-profile footprints and offer great electrical characteristics, making them ideal for system downsizing. The LCDN series metal power inductors are AEC-Q200 qualified and support an operating temperature range of -40°C to +125°C, ensuring reliable performance in harsh automotive environments.

Specifications
  • Dimensions: 2.0 mm x 2.0 mm to 4.0 mm x 4.0 mm
  • Inductances: 0.3 μH to 10 μH
  • Rated current (max): 0.63 A to 7.3 A
  • Saturation current (max): 0.75 A to 9.0 A
  • Operating temperature: -40°C to +125°C
Features
  • Durable structure to withstand dropping impact
  • Great balance of cost and performance
  • AEC-Q200 qualified
Applications
  • Grade tow
  • Automotive application, including body, chassis, and infotainment systems
  • Industrial electronics
  • DC/DC converters

LCDN Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoIndutânciaTamanho / DimensãoAvailable QuantityPreçoVer detalhes
FIXED IND 680NH 2A 60 MOHM SMDLCDND2020KKTR68MMFIXED IND 680NH 2A 60 MOHM SMD680 nHComp. 0,079" x larg. 0,079" (2,00mm x 2,00mm)4905 - Immediate$0.51Ver detalhes
FIXED IND 4.7UH 750MA 435 MOHMLCDND2020KKT4R7MMFIXED IND 4.7UH 750MA 435 MOHM4.7 µHComp. 0,079" x larg. 0,079" (2,00mm x 2,00mm)4449 - Immediate$0.51Ver detalhes
FIXED IND 330NH 5.5A 20 MOHM SMDLCDND3030MKTR33MMFIXED IND 330NH 5.5A 20 MOHM SMD330 nHComp. 0,118" x larg. 0,118" (3,00mm x 3,00mm)3990 - Immediate$0.80Ver detalhes
FIXED IND 2.2UH 2.1A 112 MOHMLCDND3030MKT2R2MMFIXED IND 2.2UH 2.1A 112 MOHM2.2 µHComp. 0,118" x larg. 0,118" (3,00mm x 3,00mm)2166 - Immediate$0.80Ver detalhes
FIXED IND 1.5UH 3.3A 65 MOHM SMDLCDND4040MKT1R5MFFIXED IND 1.5UH 3.3A 65 MOHM SMD1.5 µHComp. 0,157" x larg. 0,157" (4,00mm x 4,00mm)0 - Immediate$0.41Ver detalhes
FIXED IND 1UH 4.5A 36 MOHM SMDLCDND4040MKT1R0MMFIXED IND 1UH 4.5A 36 MOHM SMD1 µHComp. 0,157" x larg. 0,157" (4,00mm x 4,00mm)0 - Immediate$0.41Ver detalhes
Published: 2023-05-11