High Capacitance MLCCs

TAIYO YUDEN’s high-capacitance value multilayer ceramic capacitors are effective alternatives to polymer-technology capacitors

Image of Taiyo Yuden High Capacitance MLCCTAIYO YUDEN’s high-capacitance value, multilayer ceramic capacitors are effective alternatives to polymer-technology capacitors. Their lineup includes the world’s first 470 µF MLCC, and is also available in capacitances of 100 µF, 150 µF, 220 µF, and 330 µF. AEC-Q200 qualified versions are available. These MLCCs are characterized by low ESR (equivalent series resistance), low ESL (equivalent series inductance), and smaller case sizes when compared to aluminum or tantalum electrolytic capacitors. These high value MLCCs are non-polar, environmentally friendly, and provide effective noise elimination.

TAIYO YUDEN's high-capacitance MLCCs are made using superior micro-fabrication technology and high precision layering enabling high capacitance in a compact size. These high value MLCCs are available in AEC-Q200 qualified versions* to support a wide range of applications from automotive and industrial to consumer electronics. TAIYO YUDEN high value MLCCs can also be utilized as a key component in FPGA power distribution designs.

TAIYO YUDEN's MLCC Information

Specifications:
  • Capacitances available:
    100 µF, 150 µF, 220 µF, 330 µF, 470 µF
  • Voltages available: 2.5 to 6.3 VDC
  • Operating temperature ranges: -55 to 85°C; -55 to 105°C
  • Case sizes available (EIA/JIS): 0805/2012, 1206/3216, 1210/3225
Automotive*
  • Car navigation
  • Display audio
  • Automotive telematics
  • Instrument panels
  • LED headlights
Industrial*
  • Wireless base stations
  • Factory automation equipment
  • AC servo motors
  • Smart meters
  • Medical equipment
Consumer Electronics
  • Mobile phones
  • LCD displays
  • HDD/SSD
  • Blu-Ray recorders
  • Digital cameras

*AEC-Q200 qualified versions denoted by "HT" ending in place of standard "-T" ending.

470 µF

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CAP CER 470UF 2.5V X6S 1812PMK432C6477MM-TCAP CER 470UF 2.5V X6S 18120 - Immediate$9.86Ver detalhes
CAP CER 470UF 4V X5R 1812AMK432BJ477MM-TCAP CER 470UF 4V X5R 18122877 - Immediate$11.53Ver detalhes

330 µF

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CAP CER 330UF 4V X5R 1210AMK325ABJ337MM-TCAP CER 330UF 4V X5R 1210109845 - Immediate$2.70Ver detalhes
CAP CER 330UF 2.5V X6S 1210PMK325AC6337MM-TCAP CER 330UF 2.5V X6S 12101339 - Immediate$2.70Ver detalhes

220 µF

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CAP CER 220UF 2.5V X5R 1206PMK316BBJ227ML-TCAP CER 220UF 2.5V X5R 120615340 - Immediate$2.16Ver detalhes
CAP CER 220UF 4V X5R 1210AMK325ABJ227MM-TCAP CER 220UF 4V X5R 121022094 - Immediate$2.09Ver detalhes
CAP CER 220UF 4V X5R 1210AMK325ABJ227MMHTCAP CER 220UF 4V X5R 12101445 - Immediate$2.29Ver detalhes
CAP CER 220UF 6.3V X5R 1210JMK325ABJ227MM-TCAP CER 220UF 6.3V X5R 1210195048 - Immediate$2.09Ver detalhes

150 µF

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CAP CER 150UF 4V X5R 1206AMK316BBJ157ML-TCAP CER 150UF 4V X5R 12061089 - Immediate$2.45Ver detalhes
CAP CER 150UF 6.3V X5R 1210JMK325ABJ157MM-TCAP CER 150UF 6.3V X5R 12102634 - Immediate$3.04Ver detalhes

100 µF

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CAP CER 100UF 2.5V X5R 0805PMK212BBJ107MG-TCAP CER 100UF 2.5V X5R 080586091 - Immediate$1.52Ver detalhes
CAP CER 100UF 4V X5R 1206AMK316BJ107ML-TCAP CER 100UF 4V X5R 1206184846 - Immediate$0.74Ver detalhes
CAP CER 100UF 16V X5R 1210EMK325ABJ107MM-TCAP CER 100UF 16V X5R 12100 - Immediate$1.74Ver detalhes
CAP CER 100UF 4V X6S 1206AMK316AC6107ML-TCAP CER 100UF 4V X6S 12065916 - Immediate$0.64Ver detalhes
CAP CER 100UF 6.3V X5R 1210JMK325BJ107MY-TCAP CER 100UF 6.3V X5R 121032478 - Immediate$1.88Ver detalhes
CAP CER 100UF 6.3V X5R 1206JMK316ABJ107ML-TCAP CER 100UF 6.3V X5R 1206511429 - Immediate$0.46Ver detalhes
Published: 2015-09-02