10 µF and Up High-Capacitance MLCCs

TAIYO YUDEN's high-capacitance MLCCs include 10 µF, 22 µF, and 47 µF options

Image of Taiyo Yuden's 10µF High-Capacitance MLCC TAIYO YUDEN releases five additional high-capacitance options for AEC-Q200 qualified MLCCs. Included in this release are TAIYO YUDEN's 47 µF MLCC at 16 V in both 10% and 20% tolerances in a 1210 EIA package, cost-competitive 20% tolerance versions of 22 µF 25 V and 10 V MLCCs in a 1210 EIA package, and a 10% tolerance version of 10 µF 4 V product in an 0603 EIA package.

Applications
  • General digital circuits, power supply bypass, and smoothing
  • Space-saving via replacement of multiple capacitors
Target markets
  • Automotive
  • Industrial
  • Communication

10 µF and Up High-Capacitance MLCCs

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalCoeficiente de temperaturaClassificaçõesAvailable QuantityPreçoVer detalhes
CAP CER 22UF 10V X7R 1210LMK325B7226MMHPCAP CER 22UF 10V X7R 121010VX7RAEC-Q2001909 - Immediate$0.80Ver detalhes
CAP CER 22UF 25V X7R 1210TMK325B7226MMHPCAP CER 22UF 25V X7R 121025VX7RAEC-Q2001466 - Immediate$0.83Ver detalhes
CAP CER 47UF 16V X5R 1210EMK325ABJ476KMHPCAP CER 47UF 16V X5R 121016VX5RAEC-Q20022319 - Immediate$0.96Ver detalhes
CAP CER 47UF 16V X5R 1210EMK325ABJ476MMHPCAP CER 47UF 16V X5R 121016VX5RAEC-Q200181 - Immediate$0.98Ver detalhes
CAP CER 10UF 4V X5R 0603AMK107ABJ106KAHTCAP CER 10UF 4V X5R 06034VX5RAEC-Q2003688 - Immediate$0.16Ver detalhes
Published: 2020-03-23