Wide Bandgap SiC 650 V Schottky Barrier Diodes
Taiwan Semiconductor's SiC MPS diodes serve as the ultimate tool for enhancing efficiency, reliability, and performance
Taiwan Semiconductor's 650 V silicon carbide Schottky barrier diodes are suitable for high-efficiency AC/DC, DC/DC, and DC/AC conversion applications. Unlike silicon-based fast-recovery rectifiers, these SiC devices have negligible switching losses due to low capacitive charge (QC). This makes them suitable for high-speed switching applications, benefiting circuit designs with increased power density and can reduce overall solution size.
The SiC devices combine Schottky diodes for low forward voltage drop and P-N junction diodes for high reverse breakdown voltage, making them the ultimate protectors for power lines, control buttons, and data cables.
- Max. junction temperature: +175°C
- High-speed switching
- High-frequency operation
- Positive temperature coefficient on VF
- SPICE models available
- Thermal models available
- PFC boost diode
- Free-wheeling diode
- Full wave bridge
- Vienna bridgeless circuit
- AC/DC conversion, PFC boost
- DC/DC, solar inverters
- Data center and server power
- Telecom, datacom power
- UPS systems
Diode Arrays
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSCDH16065G1 | DIODE ARR SCHOTT 650V 16A TO-247 | 300 - Immediate | $5.72 | Ver detalhes |
![]() | ![]() | TSCDH20065G1 | DIODE ARR SCHOTT 650V 20A TO-247 | 300 - Immediate | $6.24 | Ver detalhes |
![]() | ![]() | TSCDH30065G1 | DIODE ARR SCHOTT 650V 30A TO-247 | 279 - Immediate | $7.66 | Ver detalhes |
![]() | ![]() | TSCDH40065G1 | DIODE ARR SCHOTT 650V 40A TO-247 | 281 - Immediate | $8.59 | Ver detalhes |
Single Diodes
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSCDF06065G1 | DIODE SIC 650V 6A ITO220AC | 901 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | TSCDT06065G1 | DIODE SIC 650V 6A TO220AC | 758 - Immediate | $2.81 | Ver detalhes |
![]() | ![]() | TSCDT08065G1 | DIODE SIC 650V 8A TO220AC | 785 - Immediate | $3.14 | Ver detalhes |
![]() | ![]() | TSCDF08065G1 | DIODE SIC 650V 8A ITO220AC | 971 - Immediate | $3.01 | Ver detalhes |
![]() | ![]() | TSCDT10065G1 | DIODE SIC 650V 10A TO220AC | 6942 - Immediate | $4.19 | Ver detalhes |
![]() | ![]() | TSCDF10065G1 | DIODE SIC 650V 10A ITO220AC | 967 - Immediate | $3.32 | Ver detalhes |
![]() | ![]() | TSCDF12065G1 | DIODE SIC 650V 12A ITO220AC | 988 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | TSCDT12065G1 | DIODE SIC 650V 12A TO220AC | 990 - Immediate | $3.76 | Ver detalhes |
![]() | ![]() | TSCDF16065G1 | DIODE SIC 650V 16A ITO220AC | 979 - Immediate | $4.19 | Ver detalhes |
![]() | ![]() | TSCDT16065G1 | DIODE SIC 650V 16A TO220AC | 994 - Immediate | $4.31 | Ver detalhes |
![]() | ![]() | TSCDF20065G1 | DIODE SIC 650V 20A ITO220AC | 0 - Immediate | $4.74 | Ver detalhes |
![]() | ![]() | TSCDT20065G1 | DIODE SIC 650V 20A TO220AC | 957 - Immediate | $4.86 | Ver detalhes |