TESDA24VB17P1Q1/TESDA24VB17P1M3 Automotive Bidirectional ESD Protection Diode

Taiwan Semiconductor automotive ESD protection diodes are designed to protect one line against system ESD lightning pulses

Image of Taiwan Semiconductor TESDA24VB17P1Q1/TESDA24VB17P1M3 Automotive Bidirectional ESD Protection DiodeThe Taiwan Semiconductor automotive ESD protection diodes TESDA24VB17P1Q1 and TESDA24VB17P1M3 are designed to protect one line against system ESD lightning pulses by clamping it to an acceptable reference. It provides bidirectional protection.

Use the TESDA24VB17P1Q1 in protected lines, such as data lines, control lines, or power lines. To minimize parasitic inductance in the board traces, all path lengths connected to the pins of TESDA24VB17P1Q1 and TESDA24VB17P1M3 should be kept as short as possible.

Features
  • AEC-Q101 qualified
  • ESD protection for 1 line with bidirectional
  • Suitable for 24 V and below operating voltage
  • Protect I/O line or power line
Applications
  • In-vehicle network lines
  • Industrial control systems
  • CAN bus
  • HVAC systems

TESDA24VB17P1Q1/TESDA24VB17P1M3 Automotive Bidirectional ESD Protection Diode

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DFN1006-2LW, 24V, 210W, 14.9pFTESDA24VB17P1Q1 RNGDFN1006-2LW, 24V, 210W, 14.9pF247 - Immediate$0.25Ver detalhes
SOD-323, 24V, 210W, 14.9pF, ESDTESDA24VB17P1M3 RRGSOD-323, 24V, 210W, 14.9pF, ESD0 - Immediate$0.28Ver detalhes
Published: 2025-07-30