600 V Low-Loss Rectifiers in SMD and Bridge Packaging
Taiwan Semiconductor 600 V low-loss rectification is designed for power electronics systems
Taiwan Semiconductor (TSC) offers 600 V low-loss rectification for power electronics systems in SMD and bridge packages.
The current ranges are from 15 A to 45 A in bridge configurations and 10 A to 30 A with ThinDPAK and D²PAK-D packages. The low forward voltage (VF) reduces conduction loss, increasing efficiency and power density. The TSC website provides SPICE, thermal, and 3D mechanical models to simplify designs. Target applications range from AC/DC converters in bridge, totem pole, or bridgeless topologies for mains-connected power electronics such as server power, telecom power, and charging systems.
- Planar technology
- AEC-Q101 qualified
- Low VF for high efficiency
- Low leakage current
- E-326243 UL certification for bridge
- TJ (max.): +175°C
- AC-to-DC converters
- Totem pole topologies
- Bridgeless topologies
- EV and charging systems
- Industrial power systems
600 V Low-Loss Rectifiers in SMD and Bridge Packaging
| Imagem | Número de peça do fabricante | Descrição | Tensão - Direta (Vf) (máx.) para If | Velocidade | Tempo de recuperação reversa (trr) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PLAD10JH | 10A, 600V, STANDARD RECTIFIER | 1 V @ 10 A | Recuperação padrão >500ns, > 200mA (Io) | 906 ns | 4500 - Immediate | $2.22 | Ver detalhes |
![]() | ![]() | PLDS20JH | 20A, 600V, STANDARD RECTIFIER | 1 V @ 20 A | Recuperação padrão >500ns, > 200mA (Io) | 1.06 µs | 790 - Immediate | $3.67 | Ver detalhes |
![]() | ![]() | PLDS30JH | 30A, 600V, STANDARD RECTIFIER | 1 V @ 30 A | Recuperação padrão >500ns, > 200mA (Io) | 1.14 µs | 760 - Immediate | $3.93 | Ver detalhes |
![]() | ![]() | PLAD10J | 10A, 600V, STANDARD RECTIFIER | 1 V @ 10 A | Recuperação padrão >500ns, > 200mA (Io) | 906 ns | 4488 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | PLDS20J | 20A, 600V, STANDARD RECTIFIER | 1 V @ 20 A | Recuperação padrão >500ns, > 200mA (Io) | 1.06 µs | 800 - Immediate | $3.40 | Ver detalhes |
![]() | ![]() | PLDS30J | 30A, 600V, STANDARD RECTIFIER | 1 V @ 30 A | Recuperação padrão >500ns, > 200mA (Io) | 1.14 µs | 800 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | GBUL15J | 15A, 600V, STANDARD RECTIFIER | 15 A | 900 mV @ 7.5 A | 10 µA @ 600 V | 960 - Immediate | $4.83 | Ver detalhes |
![]() | ![]() | GBUL25J | 25A, 600V, STANDARD RECTIFIER | 25 A | 920 mV @ 12.5 A | 10 µA @ 600 V | 997 - Immediate | $7.32 | Ver detalhes |
![]() | ![]() | GBJL15J | 15A, 600V, STANDARD RECTIFIER | 15 A | 900 mV @ 7.5 A | 10 µA @ 600 V | 1200 - Immediate | $6.27 | Ver detalhes |
![]() | ![]() | GBJL25J | 25A, 600V, STANDARD RECTIFIER | 25 A | 920 mV @ 12.5 A | 10 µA @ 600 V | 1190 - Immediate | $6.60 | Ver detalhes |
![]() | ![]() | GBJL45J | 45A, 600V, STANDARD RECTIFIER | 45 A | 950 mV @ 22.5 A | 10 µA @ 600 V | 863 - Immediate | $10.45 | Ver detalhes |