600 V FRED Product Extension

Taiwan Semiconductor 600 V ultra-fast, high-efficiency rectifiers are designed for power electronics systems

Image of Taiwan Semi 600V FRED Product ExtensionTaiwan Semiconductor, a global supplier of discrete power electronics devices, LED drivers, analog integrated circuits and ESD protection devices, offers a 600 V ultra-fast and high-efficiency rectifier designed for power electronics systems.
The current ranges are from 6 A to 15 A within the ThinDPAK package. Switching speeds of either trr <25 ns or trr <60 ns can be selected for different applications to achieve the power efficiency needed. The ThinDPAK package is footprint compatible. The standard D-PAK offers a low profile with lower thermal resistance, providing a drop-in upgrade path for existing applications. TSC provides SPICE, thermal, and 3D CAD models on their website to support fast simulation.

Features
  • Planar technology: fast switching <25 ns
  • Low power loss and high efficiency
  • Drop-in upgrade for DPAK packages
  • Low profile: 1.3 mm
 
  • Low leakage current < 1 ma
  • Meets JESD 201 Class 2 whisker testing
  • MSL 1 for ease of manufacturing
  • Tj max: +175°C for high reliability
Applications
  • DC/DC converters: rectification
  • Switch mode power converters and inverters
  • Snubber-clamping
  • PFC boost applications
 
  • Freewheeling diodes
  • Motor drives
  • UPS and inverters

600 V FRED Product Extension

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Média retificada (Io)Available QuantityPreçoVer detalhes
25NS, 6A, 600V, ULTRA FAST RECOVPUAD6JH25NS, 6A, 600V, ULTRA FAST RECOV6A4496 - Immediate$1.17Ver detalhes
25NS, 8A, 600V, ULTRA FAST RECOVPUAD8JH25NS, 8A, 600V, ULTRA FAST RECOV8A4500 - Immediate$1.26Ver detalhes
35NS, 15A, 600V, SUPER FAST RECOPSAD15JH35NS, 15A, 600V, SUPER FAST RECO15A4200 - Immediate$2.20Ver detalhes
60NS, 6A, 600V, HIGH EFFICIENT RPHAD6JH60NS, 6A, 600V, HIGH EFFICIENT R6A4000 - Immediate$1.17Ver detalhes
60NS, 8A, 600V, HIGH EFFICIENT RPHAD8JH60NS, 8A, 600V, HIGH EFFICIENT R8A4500 - Immediate$1.26Ver detalhes
60NS, 10A, 600V, HIGH EFFICIENTPHAD10JH60NS, 10A, 600V, HIGH EFFICIENT10A4485 - Immediate$1.43Ver detalhes
60NS, 12A, 600V, HIGH EFFICIENTPHAD12JH60NS, 12A, 600V, HIGH EFFICIENT12A4490 - Immediate$2.10Ver detalhes
25NS 6A 600V ULTRA FAST RECOVERYPUAD6J25NS 6A 600V ULTRA FAST RECOVERY6A4500 - Immediate$1.08Ver detalhes
25NS, 8A, 600V, ULTRA FAST RECOVPUAD8J25NS, 8A, 600V, ULTRA FAST RECOV8A4500 - Immediate$1.17Ver detalhes
35NS, 15A, 600V, SUPER FAST RECOPSAD15J35NS, 15A, 600V, SUPER FAST RECO15A4390 - Immediate$2.03Ver detalhes
60NS, 6A, 600V, HIGH EFFICIENT RPHAD6J60NS, 6A, 600V, HIGH EFFICIENT R6A4490 - Immediate$1.08Ver detalhes
60NS, 8A, 600V, HIGH EFFICIENT RPHAD8J60NS, 8A, 600V, HIGH EFFICIENT R8A4500 - Immediate$1.17Ver detalhes
60NS, 10A, 600V, HIGH EFFICIENTPHAD10J60NS, 10A, 600V, HIGH EFFICIENT10A4489 - Immediate$1.33Ver detalhes
60NS, 12A, 600V, HIGH EFFICIENTPHAD12J60NS, 12A, 600V, HIGH EFFICIENT12A4490 - Immediate$1.94Ver detalhes
Published: 2025-02-18