5KSMC Unidirectional and Bidirectional TVS Diodes
Taiwan Semiconductor unidirectional and bidirectional TVS are designed to safeguard automotive and industrial power systems
The Taiwan Semiconductor 5 kW unidirectional and bidirectional transient voltage suppressors (TVS) are designed to safeguard automotive and industrial power systems from voltage transients and surge events. Built with automotive-grade construction and AEC-Q101 qualification, these devices deliver consistent and reliable protection for sensitive electronics in demanding environments.
The addition of bidirectional models enhances circuit design flexibility, supporting protection for both positive and negative transients while maintaining the same footprint and assembly compatibility as the unidirectional versions. Housed in a compact SMC package, the series simplifies integration across multiple system layouts and provides dependable suppression performance for voltage ranges from 10 V to 100 V.
Engineered for long-term stability and compliance with IEC 61000-4-2 and ISO 7637-2 standards, the 5 kW TVS series is suited for use in switched-mode power supplies, lighting systems, motor drives, and battery management applications where reliable overvoltage protection is essential for system durability.
- AEC-Q101 qualified
- Unidirectional and bidirectional configurations
- Compliant with IEC 61000-4-2 and ISO 7637-2 standards
- RoHS compliant and halogen-free
- Switched-mode power supplies (SMPS)
- BLDC motor control and drives
- Automotive lighting systems
- Battery management and charging units
- Industrial control circuits
5KSMC Unidirectional and Bidirectional TVS Diodes
| Imagem | Número de peça do fabricante | Descrição | Tensão - Reversa de trabalho (típ.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 5KSMC16CAH | 5000W, 18.7V, 5%, BIDIRECTIONAL, | 16V (máx.) | 2850 - Immediate | $1.71 | Ver detalhes |
![]() | ![]() | 5KSMC64AH | 5000W, 74.9V, 5%, UNIDIRECTIONAL | 64V (máx.) | 2880 - Immediate | $1.90 | Ver detalhes |
![]() | ![]() | 5KSMC60CAH | 5000W, 70.2V, 5%, BIDIRECTIONAL, | 60V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC58CAH | 5000W, 67.8V, 5%, BIDIRECTIONAL, | 58V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC13CAH | 5000W, 15V, 5%, BIDIRECTIONAL, T | 13V (Máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC48CAH | 5000W, 56.1V, 5%, BIDIRECTIONAL, | 48V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC64CAH | 5000W, 74.9V, 5%, BIDIRECTIONAL, | 64V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC18CAH | 5000W, 21.1V, 5%, BIDIRECTIONAL, | 18V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC14CAH | 5000W, 16.5V, 5%, BIDIRECTIONAL, | 14V (Máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC45CAH | 5000W, 52.7V, 5%, BIDIRECTIONAL, | 45V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC15CAH | 5000W, 17.6V, 5%, BIDIRECTIONAL, | 15V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC36CAH | 5000W, 42.1V, 5%, BIDIRECTIONAL, | 36V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC51CAH | 5000W, 59.7V, 5%, BIDIRECTIONAL, | 51V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC10CAH | 5000W, 12V, 5%, BIDIRECTIONAL, T | 10V (Máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC75CAH | 5000W, 87.7V, 5%, BIDIRECTIONAL, | 75V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC12CAH | 5000W, 14V, 5%, BIDIRECTIONAL, T | 12V (Máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC30CAH | 5000W, 35.1V, 5%, BIDIRECTIONAL, | 30V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC31CAH | 5000W, 36V, 5%, BIDIRECTIONAL, T | 31V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC54CAH | 5000W, 63.2V, 5%, BIDIRECTIONAL, | 54V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 5KSMC26CAH | 5000W, 30.4V, 5%, BIDIRECTIONAL, | 26V (máx.) | 0 - Immediate | $0.43 | Ver detalhes |