1,200 V High-Efficiency Rectifiers

Taiwan Semiconductor rectifiers extend high-voltage to automotive surface-mounted packages

Image of Taiwan Semiconductor 1,200 V High-Efficiency RectifiersTaiwan Semiconductor 1,200 V high-efficiency rectifiers in industry-standard packages are targeted for bootstrap and de-saturate applications for IGBT or MOSFET gate drivers in high-voltage battery systems of EVs. Additional applications include alternative energy systems, metering, lighting, and rectification in HV power systems.

Features
  • Low CJ
  • Fast trr: 75 ns (maximum)
  • Environmental compliance
  • TJ: +175°C (maximum)
  • Industry-standard packages
Applications
  • Bootstrapping
  • De-saturating
  • Snubber clamping
  • Freewheeling
  • HV rectification
  • Protection of HV blocking diodes

1,200 V High-Efficiency Rectifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE STANDARD 1200V 1A DO214ACHS1QDIODE STANDARD 1200V 1A DO214AC6708 - Immediate$0.45Ver detalhes
DIODE STANDARD 1200V 1A DO214ACHS1QHDIODE STANDARD 1200V 1A DO214AC6820 - Immediate$0.48Ver detalhes
DIODE STANDARD 1200V 1A DO214AAHS1QBDIODE STANDARD 1200V 1A DO214AA2845 - Immediate$0.51Ver detalhes
DIODE STANDARD 1200V 1A DO214AAHS1QBHDIODE STANDARD 1200V 1A DO214AA1170 - Immediate$0.55Ver detalhes
Published: 2026-04-03