100 V and 120 V Trench Schottky Surface Mount Rectifiers

Taiwan Semiconductor's surface-mount rectifiers have high junction temperature performance

Taiwan Semi's 100V and 120V Trench Schottky Surface Mount RectifierTaiwan Semiconductor's junction temperature +175°C trench Schottky surface-mount rectifier is engineered to deliver a superior balance between forward voltage drop and leakage current. Additionally, they exhibit excellent switching behavior and resilience against thermal runaway.

These features make them ideal for switching mode power supplies (SMPS), adapters, lighting applications, on-board DC/DC converters, and automotive electronics.

Features
  • AEC-Q101 qualified
  • Max. junction temperature 175°C
  • Low power loss, high efficiency
  • MSL 1
  • RoHS-compliant
  • Halogen-free
Applications
  • SMPS
  • Adapters
  • Lighting applications
  • Low-voltage DC/DC converters

100 V and 120 V Trench Schottky Surface Mount Rectifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE SCHOTTKY 120V 8A TO277ATSUP8H120HDIODE SCHOTTKY 120V 8A TO277A5960 - Immediate$1.25Ver detalhes
DIODE SCHOTTKY 100V 8A TO277ATSUP8H100HDIODE SCHOTTKY 100V 8A TO277A5475 - Immediate$1.25Ver detalhes
DIODE SCHOTTKY 120V 12A TO277ATSUP12H120HDIODE SCHOTTKY 120V 12A TO277A5166 - Immediate$1.51Ver detalhes
DIODE SCHOTTKY 100V 12A TO277ATSUP12H100HDIODE SCHOTTKY 100V 12A TO277A6000 - Immediate$1.51Ver detalhes
DIODE SCHOTTKY 100V 10A TO277ATSUP10H100HDIODE SCHOTTKY 100V 10A TO277A5960 - Immediate$1.39Ver detalhes
DIODE SCHOTTKY 120V 10A TO277ATSUP10H120HDIODE SCHOTTKY 120V 10A TO277A5895 - Immediate$1.39Ver detalhes
DIODE SCHOTTKY 100V 15A TO277ATSUP15H100HDIODE SCHOTTKY 100V 15A TO277A5989 - Immediate$1.62Ver detalhes
DIODE SCHOTTKY 120V 15A TO277ATSUP15H120HDIODE SCHOTTKY 120V 15A TO277A5564 - Immediate$1.62Ver detalhes
Published: 2024-08-09