OY Type Clock Oscillator

Taitien’s OY type clock oscillator with a variety of operation voltages options for harsh environment applications

Image of Taitien's OY Type Clock Oscillator Taitien's OY type is a highly stable, reliable clock oscillator with a frequency range of 32.768 kHz to 125 MHz in a 2.0 mm x 2.5 mm ceramic SMD package. This oscillator has operation voltages options of 1.8 V, 2.5 V, or 3.3 V. In addition, the OY type available with several tight stability overtemperature options, making it a good selection for harsh environment applications, such as oil drilling, geothermal instrumentation, and outdoor telecommunications equipment.

Features
  • Package size: 2.5 mm x 2.0 mm x 0.085 mm
  • Frequency range: 32.768 kHz to 125 MHz
  • Output: CMOS
  • Current consumption: 10 mA max
  • Phase jitter: <1 pS RMS
  • Period jitter: <40 pSec
  • Frequency stability vs. temperature options
    • ±25 ppm @ -40°C to +85°C
    • ±40 ppm @ -40°C to +105°C
    • ±50 ppm @ -40°C to +125°C
Applications
  • Gigabit Ethernet
  • Fibre Channel
  • Enterprise servers
  • Test and measurement
  • Industrial
  • Optical network hardware
  • Geothermal instruments
  • Oil/gas exploration

OY Type Clock Oscillator

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEstabilidade de frequênciaFaixa de tração absoluta (APR)Available QuantityPreçoVer detalhes
XTAL OSC XO 12.0000MHZ CMOS SMDOYETDCJANF-12.000000XTAL OSC XO 12.0000MHZ CMOS SMDHabilitar/desabilitar±25ppm-1484 - Immediate$1.18Ver detalhes
XTAL OSC XO 25.0000MHZ CMOS SMDOYETDLJANF-25.000000XTAL OSC XO 25.0000MHZ CMOS SMDHabilitar/desabilitar±25ppm-803 - Immediate$1.18Ver detalhes
XTAL OSC XO 50.0000MHZ CMOS SMDOYETDLJANF-50.000000XTAL OSC XO 50.0000MHZ CMOS SMDHabilitar/desabilitar±25ppm-1164 - Immediate$1.19Ver detalhes
Published: 2018-03-26