Miniature Crystal Ovens
Taitien’s mini ovens maintain stable and constant temperature for components that operate over wide temperature ranges
Taitien’s M43, M05, and MAJ series of mini ovens are unique electronic components that maintain stable and constant temperature for components that operate over wide temperature ranges including: quartz crystals, oscillators, crystal filters, transducers, sensors, accelerometers, MEMs, voltage references, filters, gyros, semiconductors, transducers, and laser diodes. Mini ovens have proportionally controlled heater circuits with fast warm-up characteristics.
Designed to mate with HC-18U/HC-25U/HC-42U/HC-43U/HC-49U/HC-50U crystal packages, and HC-35U/TO-5/TO-39 crystal and transistor packages, Taitien’s mini ovens provide temperature performance of ±3°C from -40°C to +10°C below the requested set point. Turn-on power is less than 6 W, with a typical steady state power of 0.84 W at +25°C for a +60°C set point. The mini oven offers a fast warm-up with less than ±1°C of the final set point temperature in less than two minutes. Supply voltage ranges from +5 VDC to +28 VDC.
Miniature Crystal Ovens
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | M050570 | CRYSTAL OVEN MINI 5V 70C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M050960 | CRYSTAL OVEN MINI 9V 60C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051260 | CRYSTAL OVEN MINI 12V 60C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051266 | CRYSTAL OVEN MINI 12V 66C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051270 | CRYSTAL OVEN MINI 12V 70C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051275 | CRYSTAL OVEN MINI 12V 75C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051280 | CRYSTAL OVEN MINI 12V 80C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051285 | CRYSTAL OVEN MINI 12V 85C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051295 | CRYSTAL OVEN MINI 12V 95C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051288 | CRYSTAL OVEN MINI 12V 88C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051565 | CRYSTAL OVEN MINI 15V 65C | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | M051566 | CRYSTAL OVEN MINI 15V 66C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051575 | CRYSTAL OVEN MINI 15V 75C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051585 | CRYSTAL OVEN MINI 15V 85C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051588 | CRYSTAL OVEN MINI 15V 88C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051592 | CRYSTAL OVEN MINI 15V 92C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M051680 | CRYSTAL OVEN MINI 16V 80C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M052075 | CRYSTAL OVEN MINI 20V 75C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M052465 | CRYSTAL OVEN MINI 24V 65C | 0 - Immediate | $88.95 | Ver detalhes |
![]() | ![]() | M052470 | CRYSTAL OVEN MINI 24V 70C | 0 - Immediate | $88.95 | Ver detalhes |