Theta Series/SF-2/SF-5/SF-10 Bolt-Mount Vibration Insulators

Taica Corporation's Theta series and SF series insulators utilize soft and durable Alpha-GEL® silicone material

Image of Taica Corporation's Theta Series/SF Series Bolt Mount Vibration InsulatorsTaica Corporation offers a variety of bolt-mount silicone vibration insulators made with Taica's advanced Alpha-GEL silicone material which is permanently bonded to metal-mounting hardware for quick and easy installation. The vibration insulators are available in a variety of shapes and sizes, depending on the weight (mass) of the component to be isolated and the specific application. Taica offers vibration insulators for components that are between less than a kilogram and up to several hundred kilograms.

These simply designed insulators support the product and effectively isolate vibrations. Alpha-GEL combines softness and durability which shows exceptional damping functionality for low- to high-frequency vibrations, making it far superior to rubber. The vibration insulators are typically used to isolate pumps, fans, compressors, centrifuges, or other vibrating components. They can also be used to isolate sensitive instrumentation from external vibration.

Usage Diagram

Image of Taica Corporation's Theta Series/SF Series Incorrect/Correct Usage Diagram

Technical Data

Image of Taica Corporation's Theta Series/SF Series Technical Data Graph

Applications
  • Aerospace
  • Oil and drilling
  • HVAC systems
  • Automotive
  • Shipboard
  • Rail and train transportation
  • Trucking and shipping
  • Industrial and factory automation

Theta Series Bolt-Mount Vibration Insulators

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro - InteriorAltura entre placasComprimento - TotalAvailable QuantityPreçoVer detalhes
ROUND STANDOFF M4 IRON 13MMTHETA-AROUND STANDOFF M4 IRON 13MM-0,512" (13,00mm)-151 - Immediate$39.49Ver detalhes
ROUND STANDOFF M4 IRON 18MMTHETA-BROUND STANDOFF M4 IRON 18MM-0,709" (18,00mm)-393 - Immediate$39.49Ver detalhes
ROUND STANDOFF M6 IRON 18MMTHETA-CROUND STANDOFF M6 IRON 18MM-0,709" (18,00mm)-650 - Immediate$41.20Ver detalhes
ROUND STANDOFF M6 IRON 25MMTHETA-TWROUND STANDOFF M6 IRON 25MM-0,984" (25,00mm)-787 - Immediate$45.55Ver detalhes

SF Series Bolt-Mount Vibration Insulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ROUND STANDOFF M6 IRON 22MMSF-10ROUND STANDOFF M6 IRON 22MM0 - Immediate$42.08Ver detalhes
ROUND STANDOFF M6 IRON 22MMSF-2ROUND STANDOFF M6 IRON 22MM4 - Immediate$44.61Ver detalhes
ROUND STANDOFF M6 IRON 22MMSF-5ROUND STANDOFF M6 IRON 22MM61 - Immediate$44.61Ver detalhes
Published: 2019-01-09