High Power RF GaN Switches

Tagore’s 10 W to 30 W CW broadband switches are capable of handling high peak power (up to 100 W peak)

Image of Tagore Technology's High Power RF GaN SwitchesTagore’s high power RF GaN switches are fully integrated with a controller making the switch easy-to-use with using either a 3.3 V or 5.0 V supply. These 10 W to 30 W CW broadband switches are capable of handling high peak power (up to 100 W peak) compared to GaAS and SOI based switches while still delivering low insertion loss and high isolation.

Features
  • Low insertion loss
  • High isolation
  • High peak power handling (up to 100 W peak) compared to GaAs or SOI
  • Hot switching capable
  • Versatile voltage 2.6 V to 5.5 V
  • Broadband performance up to 7 GHz
  • Small package
    • 3 mm x 3 mm QFN
    • 4 mm x 4 mm QFN
Applications
  • Infrastructure
  • Mil communication radios
  • Receiver protection
  • Tuning filters/antennas

High Power RF GaN Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF SWITCH SPDT 30MHZ-6GHZ 50WTS7224FKRF SWITCH SPDT 30MHZ-6GHZ 50W958 - Immediate$13.21Ver detalhes
RF SWITCH SPDT 10MHZ-6GHZ 10WTS72250KRF SWITCH SPDT 10MHZ-6GHZ 10W94 - Immediate$12.98Ver detalhes
IC RF SWITCH SP4T 3GHZ 16QFNTS7242FKIC RF SWITCH SP4T 3GHZ 16QFN779 - Immediate$16.86Ver detalhes
Published: 2020-08-17