TG-NSP-60 Series Gap Filler

T-Global TG-NSP-60 series is a high conformability, silicone-free, putty type dispensable gap filler

Image of T-Global TG-NSP-60 SeriesT-Global TG-NSP-60 is an ultra-high performance, non-silicone, dispensable gap filler. This unique formulation, which is a one-part fully cured system, confers the benefits of exceptional thermal transfer without the many issues associated with silicone products.

This product is suitable for volume manufacturing and can be accurately and reproducibly dispensed for the ultimate ease of manufacturing.  It can be used to fill gaps from 0.25 mm to approximately 8 mm, which allows it to be used in numerous applications and to greatly simplify the bill of materials.  Additionally, TG-NSP-60 series gap filler is 100% silicone-free and can therefore be used in critical applications, such as automotive electronics, consumer devices, and sensitive military applications.

Features
  • Ultra-high thermal conductivity
  • Low thermal impedance
  • One-part full cured
  • 100% silicone free
  • Silicone-free
  • Long shelf life
  • No cure
  • Reworkable
  • Suitable for volume manufacturing
  • Easily dispensed
  • Low cost of ownership
  • Can be used to replace multiple part on the BOM

TG-NSP-60 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
NON-SILICONE PUTTY 6 W/MK 1OZTG-NSP-60 1OZNON-SILICONE PUTTY 6 W/MK 1OZ0 - ImmediateSee Page for PricingVer detalhes
NON-SILICONE PUTTY 6 W/MK 4OZTG-NSP-60 4OZNON-SILICONE PUTTY 6 W/MK 4OZ0 - ImmediateSee Page for PricingVer detalhes
Published: 2016-08-23