TG-ASD Series Thermal Gel

T-Global Technology fast-curing silicone-based thermal gels provide a high-elasticity formulation to ensure a secure fit

Image of T-Global Technology TG-ASD35AB Thermal Gel The T-Global Technology TG-ASD series of fast-curing silicone-based thermal gels provide a high-elasticity formulation to ensure a secure fit that encapsulates heat-generating components with minimal stress, even under harsh environmental conditions such as high pressure or strong vibrations.

The series comprises TG-ASD35AB with a thermal conductivity of 3.5 W/mK and a curing time of 15 to 20 minutes, while TG-ASD50AB offers 5.0 W/mK thermal conductivity and cures in 20 to 40 minutes, depending on application thickness.

The cured gel is soft and flexible, preventing contact degradation during thermal cycling, and guarantees long-term thermal performance without material hardening or deformation.

TG-ASD thermal gel supports automated dispensing processes and boasts excellent rheological properties, enhancing production efficiency while reducing assembly costs.

Features
  • Thermal conductivity: 3.5 W/mK or 5.0 W/mK
  • Low thermal impedance
  • High elasticity
  • Two parts
  • Fast curing
  • Suitable for volume manufacturing
  • Easily dispensed
  • Available in 50 cc syringes or 1 kg pots

TG-ASD35AB Thermal Gel

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
TWO-PART THERMAL GEL 50CC SYRING
TG-ASD35AB-50CCTWO-PART THERMAL GEL 50CC SYRING18 - Immediate$93.56Ver detalhes
Novos produtos
TWO-PART THERMAL GEL 1KG POT
TG-ASD35AB-1000TWO-PART THERMAL GEL 1KG POT7 - Immediate$305.15Ver detalhes

TG-ASD50AB Thermal Gel

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
TWO-PART THERMAL GEL 50CC SYRING
TG-ASD50AB-50CCTWO-PART THERMAL GEL 50CC SYRING0 - Immediate$111.12Ver detalhes
Novos produtos
TWO-PART THERMAL GEL 2 X 1KG POT
TG-ASD50AB-2000TWO-PART THERMAL GEL 2 X 1KG POT1 - Immediate$750.88Ver detalhes
Updated: 2025-08-27
Published: 2025-05-09