TG-A9000 Series Ultra-Soft Silicone Pads
T-Global Technology’s silicone pads feature good two-sided natural tack
T-Global Technology’s TG-A9000 series ultra-soft silicone pads boast 9 W/mK thermal conductivity and a hardness of 50 Shore OO. The TG-A9000 series is suitable for the most demanding of applications and has good electrical isolation properties for when there is a voltage across the components. These pads are available in sheets or as die-cut parts from 0.5 mm to 8.0 mm thicknesses.
- Low thermal impedance
- High dielectric breakdown voltage: ≥8 kV/mm
- Operating temperature up to +180°C
- Good two-sided natural tack
TG-A9000 Series Silicone Pads
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TG-A9000-5-5-0.5 | THERM PAD 5X5MM PINK | 751 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | TG-A9000-5-5-0.8 | THERM PAD 5X5MM PINK | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | TG-A9000-5-5-1.0 | THERM PAD 5X5MM PINK | 68 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | TG-A9000-5-5-1.5 | THERM PAD 5X5MM PINK | 0 - Immediate | $0.07 | Ver detalhes |
![]() | ![]() | TG-A9000-20-20-4.0 | THERM PAD 20MMX20MM PINK | 392 - Immediate | $3.00 | Ver detalhes |
![]() | ![]() | TG-A9000-30-30-4.0 | THERM PAD 30MMX30MM PINK | 18 - Immediate | $6.44 | Ver detalhes |
![]() | ![]() | TG-A9000-5-5-2.0 | THERM PAD 5X5MM PINK | 0 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | TG-A9000-10-10-0.5 | THERM PAD 10MMX10MM PINK | 220 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | TG-A9000-5-5-3.0 | THERM PAD 5X5MM PINK | 0 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | TG-A9000-10-10-0.8 | THERM PAD 10MMX10MM PINK | 0 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | TG-A9000-5-5-4.0 | THERM PAD 5X5MM PINK | 138 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | TG-A9000-10-10-1.0 | THERM PAD 10MMX10MM PINK | 0 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | TG-A9000-5-5-5.0 | THERM PAD 5X5MM PINK | 0 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | TG-A9000-15-15-0.5 | THERM PAD 15MMX15MM PINK | 1564 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | TG-A9000-10-10-1.5 | THERM PAD 10MMX10MM PINK | 3 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | TG-A9000-15-15-0.8 | THERM PAD 15MMX15MM PINK | 0 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | TG-A9000-10-10-2.0 | THERM PAD 10MMX10MM PINK | 0 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | TG-A9000-15-15-1.0 | THERM PAD 15MMX15MM PINK | 255 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | TG-A9000-20-20-0.5 | THERM PAD 20MMX20MM PINK | 430 - Immediate | $0.53 | Ver detalhes |
![]() | ![]() | TG-A9000-10-10-3.0 | THERM PAD 10MMX10MM PINK | 0 - Immediate | $0.60 | Ver detalhes |