Safety Capacitors

Syfer's safety-certified capacitors are surface-mount MLCCs

Image of Syfer Saftey CapsSyfer's safety-certified capacitors comply with international UL and TÜV specifications to offer designers the option of using a surface-mount ceramic multilayer capacitor (MLCC) to replace leaded film types. Offering the benefits of simple pick-and-place assembly, reduction in board space required, and lower profile, they are also available in a FlexiCap™ version to reduce the risk of mechanical cracking. Syfer’s high voltage capacitor expertise means the range offers among the highest range of capacitance values available in certain case sizes. Applications include: modems, AC-DC power supplies, and where lightning strikes or other voltage transients represent a threat to electronic equipment.

Features
  • Surface-mount MLCC
  • Meet Class Y2/X1, X1, and X2 requirements
  • Approved for mains AC voltages up to 250 VAC
  • Sizes 1808, 1812, 2211, 2215, and 2220
  • Smaller sizes suitable for use in equipment certified to EN60950
  • Certification specifications for larger sizes include IEC/ EN60384-14, UL/CSA60950 and UL60384-14
  • Reduces board area and height restrictions
  • Reduces assembly costs over conventional through-hole components
  • FlexiCap™ option available on all sizes

Safety-Certified Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP CER 27PF 250VAC C0G/NP0 18081808YA250270KCTSY2CAP CER 27PF 250VAC C0G/NP0 18080 - Immediate$2.96Ver detalhes
CAP CER 330PF 250VAC X7R 18081808YA250331KXTSY2CAP CER 330PF 250VAC X7R 18080 - Immediate$2.17Ver detalhes
CAP CER 10PF 250VAC C0G/NP0 18081808JA250100JCTPY2CAP CER 10PF 250VAC C0G/NP0 18081505 - Immediate$2.14Ver detalhes
CAP CER 4700PF 250VAC X7R 22202220JA250472KXTB16CAP CER 4700PF 250VAC X7R 22206299 - Immediate$8.14Ver detalhes
CAP CER 3300PF 250VAC X7R 22202220YA250332KXTB16CAP CER 3300PF 250VAC X7R 22201513 - Immediate$8.46Ver detalhes
CAP CER 1000PF 250VAC X7R 22202220JA250102KXTB16CAP CER 1000PF 250VAC X7R 222012743 - Immediate$5.21Ver detalhes
CAP CER 1000PF 250V X7R 22202220YA250102KXTB16CAP CER 1000PF 250V X7R 22200 - Immediate$2.50Ver detalhes
CAP CER 10000PF 250VAC X7R 22202220JA250103KXTB17CAP CER 10000PF 250VAC X7R 22201192 - Immediate$7.66Ver detalhes
CAP CER 47PF 250VAC C0G/NP0 18081808JA250470KCTSY2CAP CER 47PF 250VAC C0G/NP0 18080 - Immediate$3.19Ver detalhes
CAP CER 150PF 250VAC X7R 18081808YA250151KXTSY2CAP CER 150PF 250VAC X7R 1808917 - Immediate$2.08Ver detalhes
Published: 2015-12-16