E01 and E07 SMT EMI Filters

Syfer's range of feedthrough MLCC chip ‘C’ filters are designed to offer reduced inductance

Image of Syfer E01 and E07 SMT EMI FiltersThe Syfer range of feedthrough MLCC chip ‘C’ filters are 3-terminal chip devices designed to offer reduced inductance compared to conventional MLCCs when used in signal-line filtering. The filtered signal passes through the chip's internal electrodes and the noise is filtered to the grounded side contacts, resulting in reduced length noise transmission paths. They are available in C0G/NP0 and X7R dielectrics, with current ratings of 300 mA, 1 A, 2 A, and 3 A and voltage ratings of 25 VDC to 200 VDC. They are also available with FlexiCap™ termination, which is strongly recommended for new designs. Commonly used in automotive applications, a range qualified to AECQ-200 is also available.

E01 and E07 Filters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP FEEDTHRU 1000PF 100V 08050805J1000102MXTE01CAP FEEDTHRU 1000PF 100V 08055034 - Immediate$0.50Ver detalhes
CAP FEEDTHRU 0.022UF 50V 08050805J0500223MXTE01CAP FEEDTHRU 0.022UF 50V 08053729 - Immediate$1.26Ver detalhes
CAP FEEDTHRU 0.047UF 100V 12061206J1000472MXTE01CAP FEEDTHRU 0.047UF 100V 12062159 - Immediate$1.38Ver detalhes
CAP FEEDTHRU 470PF 20% 100V 08050805J1000471MCTE01CAP FEEDTHRU 470PF 20% 100V 08059265 - Immediate$1.29Ver detalhes
CAP FEEDTHRU 0.022UF 50V 12061206J0500223MXTE01CAP FEEDTHRU 0.022UF 50V 12060 - Immediate$1.61Ver detalhes
CAP FEEDTHRU 0.047UF 50V 12061206J0500473MXTE01CAP FEEDTHRU 0.047UF 50V 12060 - Immediate$1.61Ver detalhes
CAP FEEDTHRU 470PF 20% 100V 12061206J1000471MCTE01CAP FEEDTHRU 470PF 20% 100V 12068120 - Immediate$2.50Ver detalhes
CAP FEEDTHRU 0.022UF 50V 12061206J0500223MXTE07CAP FEEDTHRU 0.022UF 50V 12063407 - Immediate$2.58Ver detalhes
CAP FEEDTHRU 220PF 20% 100V 18061806J1000221MCTE01CAP FEEDTHRU 220PF 20% 100V 18063814 - Immediate$2.53Ver detalhes
CAP FEEDTHRU 1000PF 100V 08050805Y1000102MXTE01CAP FEEDTHRU 1000PF 100V 08053551 - Immediate$0.93Ver detalhes
CAP FEEDTHRU 1000PF 100V 12061206J1000102MCTE01CAP FEEDTHRU 1000PF 100V 12064950 - Immediate$2.25Ver detalhes
Published: 2015-12-16