Quadro Stripper/Cutter Tool

Swanstrom Tools' Quadro features quick reloading of connector sleeves by switching magazines for fast and efficient work

Image of Swanstrom Tools' Quadro Stripper/Cutter Tool Swanstrom Tools' Quadro is the perfect synthesis of ergonomics and functionality. It can be used for wire cutting, insulation stripping, conductor twisting, and end sleeve crimping. This unique tool features quick reloading of connector sleeves by switching magazines for fast and efficient work. Magazines can be used for all standard end sleeves strips 0.5 mm2 to 2.5 mm2 insulation. This tool is available as either a stand-alone tool or as a kit that includes magazines and end sleeve strips.

Resources

Features
  • No adjustment necessary for different cross-sections
  • TÜV/GS approved
  • Crimping of insulated ferrules from stripes 0.5 mm2 to 2.5 mm2 (AWG 20 - 14) according to VDE 0609 Teil 1
  • Works with 14 AWG to 20 AWG and insulation made of PVC from 0.5 mm2 to 2.5 mm2
  • Jokari's products are made in Germany and are 100% sustainable

Quadro Stripper/Cutter Tool

ImagemNúmero de peça do fabricanteDescriçãoTipo de caboRecursosAvailable QuantityPreçoVer detalhes
QUADRO STRIP TWIST CRIMP CUT61000QUADRO STRIP TWIST CRIMP CUT13 a 20 AWG-0 - ImmediateSee Page for PricingVer detalhes

Case

ImagemNúmero de peça do fabricanteDescriçãoTipo de caboRecursosAvailable QuantityPreçoVer detalhes
QUADRO SET 2 CART CASE FERRULES60000QUADRO SET 2 CART CASE FERRULES14 a 20 AWG-0 - ImmediateSee Page for PricingVer detalhes

Quadro Cartridge

ImagemNúmero de peça do fabricanteDescriçãoTipo de caboAvailable QuantityPreçoVer detalhes
QUADRO CARTRIDGE FOR 6100060100QUADRO CARTRIDGE FOR 61000-0 - Immediate$42.86Ver detalhes

Ferrules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FERRULES RED 1.0MM 50X10 STRIPS60110FERRULES RED 1.0MM 50X10 STRIPS2 - Immediate$65.53Ver detalhes
FERRULES BLK 1.5MM 50X10 STRIPS60115FERRULES BLK 1.5MM 50X10 STRIPS1 - Immediate$65.53Ver detalhes
FERRULES BLUE 2.5MM 40X10 STRIPS60125FERRULES BLUE 2.5MM 40X10 STRIPS1 - Immediate$72.39Ver detalhes
FERRULES WHT 0.5MM 50X10 STRIPS60150FERRULES WHT 0.5MM 50X10 STRIPS1 - Immediate$65.53Ver detalhes
FERRULES GRY 0.75MM 50X10 STRIPS60175FERRULES GRY 0.75MM 50X10 STRIPS1 - Immediate$65.53Ver detalhes
Published: 2018-07-26