BIO-MED AXAL Tweezers

The Swanstrom high-performance tweezers by Rubis are crafted with AXAL alloy for unmatched precision and durability

Image of BIO-MED AXAL TweezersSwanstrom Rubis BIO-MED AXAL tweezers are engineered to meet the rigorous demands of medical, scientific, and industrial applications. Made from the innovative AXAL cobalt-chromium superalloy, these tweezers offer exceptional precision, durability, and resistance to high temperatures and acids. The serrated handles ensure a secure grip, while the sandblasted finish and ultra-fine tips enhance visibility under magnification. Designed for professionals who require reliable and high-performing tools, the BIO-MED line of tweezers are ideal for delicate tasks in cleanrooms, laboratories, and production environments. Their ergonomic design reduces hand fatigue, making them a preferred choice for extended use.

Features
  • Crafted from AXAL cobalt-chromium superalloy
  • Exceptional resistance to high temperatures (up to +500°C) and acids
  • Serrated handles for a secure and non-slip grip for better control
  • Sandblasted finish for enhanced visibility
  • Ultra-fine tips for precision tasks
  • Superior control for extremely precise handling
  • Durable and resistant to wear
  • Suitable for sterilization and disinfection
  • Available in various tip shapes and sizes
  • Designed for high precision applications
  • Antimagnetic and anti-acid properties
  • Swiss-made quality and craftsmanship
  • Resistant to corrosion and tarnishing
  • Compliant with RoHS standards
Applications
  • Laboratory experiments and research
  • Electronics assembly and repair
  • Industrial manufacturing processes
  • Handling delicate components
  • Sterile environments in healthcare
  • Forensic investigations
  • Art restoration and conservation
  • Cleanroom environments
  • Quality control inspections
  • Jewelry making and repair
  • Watchmaking and fine mechanics
  • Educational and training purposes
  • Rapid deployment in production settings

BIO-MED AXAL Tweezers for Advanced Applications

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BIO-MEDICAL LINE - COBALT-CHROMI3-AXAL-BIO-MEDBIO-MEDICAL LINE - COBALT-CHROMI1 - Immediate$125.24Ver detalhes
BIO-MEDICAL LINE - COBALT-CHROMI5-AXAL-BIO-MEDBIO-MEDICAL LINE - COBALT-CHROMI1 - Immediate$134.57Ver detalhes
BIO-MEDICAL LINE - COBALT-CHROMI7-AXAL-BIO-MEDBIO-MEDICAL LINE - COBALT-CHROMI1 - Immediate$138.70Ver detalhes
Published: 2025-09-17