KRL Series Resistors

Susumu resistors feature a face-down structure, a large resistive element, and a specially formulated heat-conductive adhesive

Image of Susumu's KRL Series ResistorsSusumu KRL series resistors are low-resistance, current-sensing chip resistors. The face-down structure, large resistive element, and specially formulated heat-conductive adhesive all contribute to the superb heat dissipation capability. The typical thermal resistivity of the KRL series is +19°C/W, a value less than half of that offered by other products on the market. This allows KRL to offer smaller sizes at the same power rating as compared to other current sensors. Its structure also contributes to unmatched tolerance to temperature cycling, maintaining the integrity of the solder joints without cracking after 3,000 temperature cycles of -45°C to +125°C.

The KRL series has been officially listed by NASA under its NEPP (NASA electronic parts and packaging) program as an industry-leading parts manufacturer (ILPM) and recognized as an established COTS part. This recognition follows the earlier qualification of the RG series, marking another milestone in the contribution from Susumu to space-grade component reliability.

The ILPM and established COTS designation are granted based on the NESC technical assessment phase II report from NASA, “Recommendations on the Use of Commercial‑Off‑The‑Shelf (COTS) Electrical, Electronic, and Electromechanical (EEE) Parts for NASA Missions.” Manufacturers included in the ILPM list must demonstrate high-volume production, stable processes, 100% electrical testing at typical conditions, statistical process control (SPC), consistent yield trends, and robust reliability tracking.

The KRL series meets these stringent criteria and earned official placement on the NASA ILPM and established COTS parts list. This recognition underscores the commitment to delivering high‑quality, high‑reliability components suitable for spaceflight applications and opens opportunities for adoption in aerospace and related industries.

Features
  • High-current sensing, short-side terminal, low-resistance chip resistor
  • Two types available: high temperature (operating temperature up to +175°C) and low EMF type (operating temperature up to +155°C)
  • High-current handling capability and wide range of power ratings
  • Size: 0501 to 50110
 
  • Power rating: 0.2 W to 5 W
  • Resistance value range: 5 mΩ to 1,000 mΩ
  • Face-down construction
  • Terminal choice: bottom only or wrap around
Applications
  • Automotive electronics
  • Power source devices, AC/DC converters, and DC/DC converters
 
  • Motors, inverters, and office automation equipment

KRL Series Resistors

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaPotência (Watts)Available QuantityPreçoVer detalhes
RES 0.039 OHM 1% 1/2W 0805KRL1220E-M-R039-F-T5RES 0.039 OHM 1% 1/2W 080539 mOhms±1%0,5W, 1/2W123029 - Immediate$0.29Ver detalhes
RES 0.01 OHM 1% 1/2W 0805KRL1220E-M-R010-F-T5RES 0.01 OHM 1% 1/2W 080510 mOhms±1%0,5W, 1/2W101417 - Immediate$0.29Ver detalhes
RES 0.047 OHM 1% 1/2W 0805KRL1220E-M-R047-F-T5RES 0.047 OHM 1% 1/2W 080547 mOhms±1%0,5W, 1/2W44457 - Immediate$0.36Ver detalhes
RES 0.01 OHM 1% 3/4W 1206KRL1632E-M-R010-F-T5RES 0.01 OHM 1% 3/4W 120610 mOhms±1%0,75W, 3/4W54127 - Immediate$0.42Ver detalhes
RES 0.33 OHM 1% 3/4W 1206KRL1632E-M-R330-F-T5RES 0.33 OHM 1% 3/4W 1206330 mOhms±1%0,75W, 3/4W56148 - Immediate$0.42Ver detalhes
RES 0.047 OHM 1% 3/4W 1206KRL1632E-M-R047-F-T5RES 0.047 OHM 1% 3/4W 120647 mOhms±1%0,75W, 3/4W12301 - Immediate$0.46Ver detalhes
RES 0.18 OHM 1% 3/4W 1206KRL1632E-M-R180-F-T5RES 0.18 OHM 1% 3/4W 1206180 mOhms±1%0,75W, 3/4W13195 - Immediate$0.46Ver detalhes
RES 0.005 OHM 1W 0805 WIDEKRL2012E-M-R005-F-T5RES 0.005 OHM 1W 0805 WIDE5 mOhms±1%1W69805 - Immediate$0.48Ver detalhes
RES 0.004 OHM 1W 0805 WIDEKRL2012E-M-R004-F-T5RES 0.004 OHM 1W 0805 WIDE4 mOhms±1%1W64094 - Immediate$0.55Ver detalhes
RES 0.01 OHM 1W 0805 WIDEKRL2012E-M-R010-F-T5RES 0.01 OHM 1W 0805 WIDE10 mOhms±1%1W110911 - Immediate$0.44Ver detalhes
CURRENT SENSE RESISTORS, 0612, 1KRL3216E-C-R002-G-T5CURRENT SENSE RESISTORS, 0612, 12 mOhms±2%1,5W10981 - Immediate$0.73Ver detalhes
RES 0.003 OHM 3W 2512 WIDEKRL6432E-M-R003-F-T1RES 0.003 OHM 3W 2512 WIDE3 mOhms±1%3W19640 - Immediate$1.29Ver detalhes
RES 0.002 OHM 3W 2512 WIDEKRL6432E-M-R002-G-T1RES 0.002 OHM 3W 2512 WIDE2 mOhms±2%3W18815 - Immediate$1.29Ver detalhes
RES 0.006 OHM 3W 2512 WIDEKRL6432E-M-R006-F-T1RES 0.006 OHM 3W 2512 WIDE6 mOhms±1%3W2847 - Immediate$1.29Ver detalhes
RES 0.01 OHM 3W 2512 WIDEKRL6432E-M-R010-F-T1RES 0.01 OHM 3W 2512 WIDE10 mOhms±1%3W11959 - Immediate$1.29Ver detalhes
RES 0.005 OHM 3W 2512 WIDEKRL6432E-M-R005-F-T1RES 0.005 OHM 3W 2512 WIDE5 mOhms±1%3W19761 - Immediate$1.29Ver detalhes
RES 0.005 OHM 1W 1206 WIDEKRL3216T4A-M-R005-F-T1RES 0.005 OHM 1W 1206 WIDE5 mOhms±1%1W9984 - Immediate$1.37Ver detalhes
RES 0.008 OHM 1W 1206 WIDEKRL3216T4A-M-R008-F-T1RES 0.008 OHM 1W 1206 WIDE8 mOhms±1%1W2954 - Immediate$1.37Ver detalhes
RES 0.01 OHM 1W 1206 WIDEKRL3216T4A-M-R010-F-T1RES 0.01 OHM 1W 1206 WIDE10 mOhms±1%1W11470 - Immediate$1.37Ver detalhes
RES 0.002 OHM 1W 1206 WIDEKRL3216T4A-M-R002-G-T1RES 0.002 OHM 1W 1206 WIDE2 mOhms±2%1W9811 - Immediate$1.37Ver detalhes
Updated: 2025-10-01
Published: 2014-11-19