Wireless Power Transfer

Superworld's Qi-compliant wireless charging components include transmitter coils, receiver coils, and wireless charging modules

Image of Superworld's Wireless Power TransferSuperworld is a leader in wireless power transfer (WPT) technology, providing a comprehensive array of Qi-compliant components that are suitable for various applications. Superworld also specializes in customizing coils to achieve maximum power efficiency and stability in wireless charging solutions.

Superworld's transmitters and receiver coils are engineered to meet extremely high standards of quality, ensuring consistent performance, durability, and compatibility with a broad spectrum of devices. The coils are available in various sizes with electrical properties to meet diverse needs. The coils are offered in different dimensions to ensure that customers can find the perfect fit for their product's mechanical design, while varying electrical characteristics are tailored to complement specific WPT systems, achieving very high transmission power.

Superworld also offers a range of modules with power ranging from 2.5 W to 100 W. These modules are designed with flexibility in mind, accommodating the unique requirements of customer projects including consumer electronics, automotive applications, industrial equipment, and medical devices. With advanced circuitry and smart technology, these components ensure efficient energy management and safety, enhancing the overall user experience.

Features
  • Wireless transmitter and receiver modules:
    • Output power range: 2.5 W to 100 W (>15 W are not Qi-compliant)
    • WPT system efficiency: up to 90%
    • Operating temperature range: 0°C to +40°C
  • Transmitter and receiver coil:
    • Qi-compliant
    • Customized in size, winding type, and electrical characteristics
    • Operating temperature range: -40°C +105°C
Applications
  • Consumer electronics: smartphones, smartwatches, electronic toothbrushes, and earbuds
  • Industrial and automotive systems: robotics, electric vehicle charging, and industrial sensors/equipment
  • Home appliances: cordless kitchen appliances and robotic vacuum cleaners

Wireless Power Transfer Components

ImagemNúmero de peça do fabricanteDescriçãoFunçãoTipoIndutânciaAvailable QuantityPreçoVer detalhes
RX 1 COIL 2 LAYER 8.3UH 2000MASCR35018R3KBRX 1 COIL 2 LAYER 8.3UH 2000MAReceptor1 bobinas, 1 camada8,3µH0$2.01Ver detalhes
TX 1 COIL 1 LAYER 6.3UH 5000MASCT50036R3KA11STX 1 COIL 1 LAYER 6.3UH 5000MATransmissor1 bobinas, 1 camada6,3µH0$2.21Ver detalhes
RX 1 COIL 1 LAYER 14UH 1200MASRX324501140KSRX 1 COIL 1 LAYER 14UH 1200MAReceptor1 bobinas, 1 camada14µH2 - Immediate$2.58Ver detalhes
RX 1 COIL 2 LAYER 12UH 3000MASRX324801120KBARX 1 COIL 2 LAYER 12UH 3000MAReceptor1 bobinas, 1 camada12µH20 - Immediate$2.45Ver detalhes
RX 1 COIL 2 LAYER 8.6UH 2400MASRX2939018R6JBRX 1 COIL 2 LAYER 8.6UH 2400MAReceptor1 bobinas, 1 camada8,6µH5 - Immediate$2.49Ver detalhes
TX 1 COIL 1 LAYER 6.3UH 5000MASTX5050036R3KA11STX 1 COIL 1 LAYER 6.3UH 5000MATransmissor1 bobinas, 1 camada6,3µH3 - Immediate$2.81Ver detalhes
TX 1 COIL 1 LAYER 8.9UH 6000MASCT55048R9KMPA4TX 1 COIL 1 LAYER 8.9UH 6000MATransmissor1 bobinas, 1 camada8,9µH4 - Immediate$3.12Ver detalhes
TX 1 COIL 2 LAYER 6.3UH 10000MASCT50046R3KA11DTX 1 COIL 2 LAYER 6.3UH 10000MATransmissor1 bobinas, 1 camada6,3µH8 - Immediate$4.05Ver detalhes
TX 1 COIL 2 LAYER 6.3UH 10000MASTX5050046R3KA11DTX 1 COIL 2 LAYER 6.3UH 10000MATransmissor1 bobinas, 1 camada6,3µH6 - Immediate$4.22Ver detalhes
TX 1 COIL 1 LAYER 10UH 6000MASTX555504100KMPA2TX 1 COIL 1 LAYER 10UH 6000MATransmissor1 bobinas, 1 camada10µH4 - Immediate$4.26Ver detalhes
3 COIL 1 LAYER 12.5UH, 11.5UH, 1STX106530612R5KT3 COIL 1 LAYER 12.5UH, 11.5UH, 1Transmissor3 bobinas, 1 camada12,5µH, 11,5µH, 12,5µH3 - Immediate$10.64Ver detalhes
Published: 2023-12-04