HV Series Differential Low-Pressure Sensors for HVAC Applications

Superior Sensor’s Multi-Range™ technology provides maximum flexibility and high-pressure digital output across a wide range of pressures

Image of Superior Sensor Technology HV Series Differential Low-Pressure Sensors for HVAC ApplicationsSuperior Sensor's HV series low-pressure sensor module family employs NimbleSense™, a proprietary architecture to create a wide dynamic range. This wider dynamic range is ideally suited to offer multiple pressure ranges in a single package, minimizing the number of sensor variants required to support the demanding functional requirements of the HVAC market. The HV family provides a higher level of integration by combining an advanced piezoresistive sensing element with integrated amplification, ADC, DSP, and interface, which greatly simplifies customer integration efforts. The incorporation of advanced digital processing enables added functionality, simplifying system development and adding manufacturing ease as well as increased reliability.

The HV series measures dry air and non-aggressive gas pressure with very high accuracy and a stable zero point. Non-linearity is typically better than 0.10% FSS. Power-on time is also a consideration and with a warm-up in the range of a few minutes, the HV series is an excellent choice for time-critical installation applications.

Features
  • High-performance, low-pressure sensor
  • Highly integrated sensor: ADC and DSP
  • Multi-range: up to eight calibrated ranges per device
  • Pressure ranges: 0.1 inH2O to 60 inH2O (25 kPa to 15 kPa)
  • 16-bit resolution (each range)
  • Integrated 50 Hz/60 Hz notch filter
  • Selectable bandwidth filter from 0.1 Hz to 10 Hz
  • Output data-rate from 0.5 Hz to 111 Hz
  • Total error band: less than 0.15% FSS
  • Accuracy better than 0.10% selected range
  • Long-term stability: ±0.10% FSS/Yr
  • Exceptional zero stability
  • Temperature-compensated: 0°C to +50°C
  • Standard I2C and SPI interface
  • Advanced multi-order filter to eliminate critical fan output noise (optional)
Applications
  • HVAC systems
  • Air filter monitoring
  • Positive-pressure modules
  • Variable airflow volume (VAV boxes)
  • Handheld test systems
  • Differential pressure transmitters (DPT)
  • Air handlers
  • Hoods

HV Series Differential Low-Pressure Sensors for HVAC Applications

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR 0.72PSID 0.08" 16BITHV120-SM02-RSENSOR 0.72PSID 0.08" 16BIT165 - Immediate$32.98Ver detalhes
SENSOR 2.17PSID 0.08" 16BITHV160-SM02-RSENSOR 2.17PSID 0.08" 16BIT253 - Immediate$31.25Ver detalhes
SENSOR 0.36PSID 0.08" 16BITHV110-SM02-RSENSOR 0.36PSID 0.08" 16BIT116 - Immediate$37.34Ver detalhes
SENSOR 0.36PSID 0.08" 16BITHV210-SM02-RSENSOR 0.36PSID 0.08" 16BIT676 - Immediate$54.03Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD I2C W/4HV SENSOREK04-HV-I2CEVAL BOARD I2C W/4HV SENSOR0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD SPI W/4HV SENSOREK04-HV-SPIEVAL BOARD SPI W/4HV SENSOR0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR CP HS HV ND VNEB02EVAL BOARD FOR CP HS HV ND VN1 - Immediate$51.27Ver detalhes
Updated: 2026-03-25
Published: 2022-04-13