PF Series with Tachometer and PWM
Powerful and efficient DC fans from Sunon that include a 4-wire PWM input and tachometer output functions
With the rise in thermal control demands, Sunon has released a selection of their most powerful and efficient PF series DC fans with standard 4-wire pulse-width modulation (PWM) input and tachometer output functions. The PWM function regulates the voltage-signal between duty-cycles to control the speed of the fan, while the Tachometer wire provides feedback on the fan's RPM.
Sunon's experienced R&D team has been producing customized PWM fan solutions for many years. They have taken the knowledge they have acquired and applied it to their standard products. Sunon's standard PWM fans are programmed with an exact and linear duty-cycle to offer precise thermal control. Sunon strives to help simplify the customer's design processing and lead time by making a reliable standard 4-wire PWM function readily available.
- Fixed duty-cycle
- Ball-bearing for better reliability
- Precise thermal control
- Tachometer output
- Server
- Set-top-box
- Industrial PCs
- Any other application requiring thermal control
Video: Sunon DR Maglev
PF Series
| Imagem | Número de peça do fabricante | Descrição | Largura | Fluxo de ar | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PF80251B1-000U-S99 | FAN AXIAL 80X25MM 12VDC WIRE | 25,00mm | 60,0ft³/min (1,68m³/min) | 0 - Immediate | $13.02 | Ver detalhes |
![]() | ![]() | PF38281BX-000U-S99 | FAN AXIAL 38X28MM 12VDC WIRE | 28,00mm | 23,0ft³/min (0,644m³/min) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PF40281BX-000U-S99 | FAN AXIAL 40X28MM 12VDC WIRE | 28,00mm | 31,3ft³/min (0,876m³/min) | 0 - Immediate | $14.86 | Ver detalhes |
![]() | ![]() | PF40561BX-000U-S99 | FAN AXIAL 40X56MM 12VDC WIRE | 56,00mm | 31,7ft³/min (0,888m³/min) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PF60381BX-000U-S99 | FAN AXIAL 60X38MM 12VDC WIRE | 38,00mm | 75,2ft³/min (2,11m³/min) | 2 - Immediate | $32.86 | Ver detalhes |
![]() | ![]() | PF80381BX-000U-S99 | FAN AXIAL 80X38MM 12VDC WIRE | 38,00mm | 141,9ft³/min (3,97m³/min) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PF92251B1-000U-S99 | FAN AXIAL 92X25MM 12VDC WIRE | 25,00mm | 75,0ft³/min (2,10m³/min) | 0 - Immediate | $12.33 | Ver detalhes |
![]() | ![]() | PF92381BX-000U-S99 | FAN AXIAL 92X38MM 12VDC WIRE | 38,00mm | 182,4ft³/min (5,11m³/min) | 1652 - Immediate | $33.57 | Ver detalhes |
![]() | ![]() | PFE0381BX-000U-S99 | FAN AXIAL 140X38MM 12VDC WIRE | 38,00mm | 297,9ft³/min (8,34m³/min) | 112 - Immediate | $64.80 | Ver detalhes |
![]() | ![]() | PFE0514B1-000U-S99 | FAN AXIAL 140X50.8MM 48VDC WIRE | 50,80mm | 250,3ft³/min (7,01m³/min) | 0 - Immediate | $71.89 | Ver detalhes |
![]() | ![]() | PF40281B1-000U-G99 | FAN AXIAL 40X28MM 12VDC WIRE | 28,00mm | 24,9ft³/min (0,697m³/min) | 220 - Immediate | $16.64 | Ver detalhes |