LED Cooling Module
An active cooling module from Sunon with high-level cooling design and micro cooling technology
Sunon has managed to break through the bottleneck of the LED lighting industry. The company offers an active cooling module with high-level cooling design and micro cooling technology, low power consumption, energy saving, and an environmentally green design. The Sunon LED lighting active cooling module features high cooling efficiency, long service life, high temperature resistance, low power consumption, high reliability, and their super silence fan design. It effectively satisfies client’s LED cooling need and meets the compact, lightweight trend of lamps.
Features
- Sunon LED total thermal solution effectively eliminates heat and allows higher lumen output in the limited bulb space available
- Active cooling solution allows lamps to be more lightweight and compact
- Bearings are designed with the patented DR MagLev motors which feature an extended motor life
- Successfully solves LED light decline, color shift, overheating, and other problems
- Sunon’s super silence fan design meets the American Energy Star noise regulation (MR16 measured at 12 inches, noise level is not allowed to exceed 24 dBA)
Fans
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EF30080S2-E00U-A99 | FAN AXIAL 30.2X8MM 5VDC WIRE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | HA30101V3-1000U-A99 | FAN AXIAL 39.8X10.4MM 12VDC | 429 - Immediate | $8.88 | Ver detalhes |
![]() | ![]() | HA40101V3-E00U-A99 | FAN AXIAL 44.5X10.6MM 12VDC | 53 - Immediate | $7.17 | Ver detalhes |
![]() | ![]() | HA60150V3-E02U-A99 | FAN AXIAL 84.9X15.4MM 5VDC WIRE | 0 - Immediate | $6.81 | Ver detalhes |
![]() | ![]() | HA60150V3-E03U-A99 | FAN AXIAL 84.9X15.4MM 5VDC WIRE | 0 - Immediate | $6.81 | Ver detalhes |
Heatsink
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RA001-004999DN | RND HEAT SINK FORTIMO LED MODULE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SA000-12055 | ROUND HEAT SINK SPOTLIGHTS | 0 - Immediate | $16.15 | Ver detalhes |
Heatsinks with Fans
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TA003-10001 | ROUND FANSINK LED MODULES | 101 - Immediate | $25.09 | Ver detalhes |
![]() | ![]() | TA003-10003 | LED HEATSINK W/FAN 12V 60X15MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | TA004-10003 | LED HEATSINK W/FAN 12V 86X52.4MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LA001-013A99DN | ROUND FANSINK GE INFUSION | 0 - Immediate | $7.44 | Ver detalhes |
![]() | ![]() | LA002-003A99DN | ROUND FANSINK GE INFUSION | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LA004-001A99DN | ROUND FANSINK OSRAM PREVALED | 0 - Immediate | $7.79 | Ver detalhes |