IP55, IP56, and IP68 Rated Fans
Sunon's IP55, IP56, and IP68 rated fans completely wraps the entire motor with a patented motor-protection technique
Sunon offers a wide range of AC and DC axial fans and blowers that are IP55, IP56, and IP68 rated. Ingress protection (IP) is a standard protection rating on electrical enclosures that are considered waterproof or dustproof. Sunon IP rated fans and blowers offer built-in protection against dust, water, and foreign objects that can severely damage the motor of a fan or blower. Sunon IP rated fans and blowers undergo rigorous testing against harsh environments such as water jets, rain, flood, salt fog, moisture, severe dust, and dirt exposure. The difference between IP rated fans and blowers versus non-IP rated fans and blowers is in the potting process and the type of materials used for the coating of the electrical mechanics of the fan or blower. Understanding IP ratings can provide the user a detailed understanding of what it means when a fan or blower is waterproof or water-resistant. Each numerical digit represents conformity with the conditions of solid particles or liquids.
For example, when a fan or blower is IP68 rated, it is completely protected against dust and cannot be damaged during permanent immersion in water.
Sunon IP rated fans and blowers are highly beneficial for applications such as LED/lighting, refrigeration, heating and cooling, IT/telecom, appliances, automotive, outdoor security surveillance, and solar inverters.
| IP Protection Defined | ||
|
||
| Protection Against Solid Particles | ||
|
|
|
| Protection Against Liquids | ||
|
|
AC Fans
| Imagem | Número de peça do fabricante | Descrição | Largura | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SF11592A-1092HBL.GN.I55 | FAN AXIAL 91.5X25.5MM 115VAC | 25,50mm | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | CF4113LBL-000U-AED | FAN AXIAL 120X38MM 100/240VAC | 38,00mm | 0 - Immediate | $68.62 | Ver detalhes |
![]() | ![]() | CF4113MBL-000U-ABD | FAN AXIAL 120X38MM 100/240VAC | 38,00mm | 55 - Immediate | $60.21 | Ver detalhes |
![]() | ![]() | CF4113MBT-1000U-AB9 | EC FAN 120X120X38MM 100-240V IP5 | 38,00mm | 369 - Immediate | $46.92 | Ver detalhes |
![]() | ![]() | CF4113HBL-1000U-AB9 | EC FAN 120X120X38 MM 100-240 V I | 38,00mm | 463 - Immediate | $46.92 | Ver detalhes |
![]() | ![]() | CF4113HBL-1000U-SB9 | EC FAN 120X120X38MM 100-240V IP5 | 38,00mm | 500 - Immediate | $48.21 | Ver detalhes |
![]() | ![]() | CF4113HBT-1000U-AB9 | EC FAN 120X38MM 100-240V IP55 | 38,00mm | 178 - Immediate | $49.78 | Ver detalhes |
![]() | ![]() | CF4113MBL-1000U-AB9 | EC FAN 120X38MM 100-240V IP55 | 38,00mm | 199 - Immediate | $49.78 | Ver detalhes |
![]() | ![]() | CF4113MBT-1000U-SB9 | EC FAN 120X38MM 100-240V IP55+PW | 38,00mm | 200 - Immediate | $51.15 | Ver detalhes |
![]() | ![]() | CF4113MBL-1000U-SB9 | EC FAN 120X38MM 100-240V IP55+PW | 38,00mm | 200 - Immediate | $51.15 | Ver detalhes |
DC Fans
| Imagem | Número de peça do fabricante | Descrição | Largura | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | UB5U3-700 | FAN BLOWER 30X3MM VAPO 5VDC WIRE | 3,00mm | 0 - Immediate | $14.91 | Ver detalhes |
![]() | ![]() | UB5U3-500 | FAN BLOWER 30X3MM VAPO 5VDC WIRE | 3,00mm | 159 - Immediate | $17.62 | Ver detalhes |
![]() | ![]() | UF3H3-710 | FAN AXIAL 17X3MM VAPO 3VDC WIRE | 3,00mm | 2585 - Immediate | $12.96 | Ver detalhes |
![]() | ![]() | UB3H3-700-TC | FAN BLOWER 17X3MM VAPO 3VDC WIRE | 3,00mm | 1146 - Immediate | $19.11 | Ver detalhes |
![]() | ![]() | UF3H3-700-TC | FAN AXIAL 17X3MM VAPO 3VDC WIRE | 3,00mm | 1053 - Immediate | $19.12 | Ver detalhes |
![]() | ![]() | UF3C3-700-TC | FAN AXIAL 12X3MM VAPO 3VDC WIRE | 3,00mm | 925 - Immediate | $20.33 | Ver detalhes |
![]() | ![]() | UF3A3-500-TC | FAN AXIAL 10X3MM VAPO 3VDC WIRE | 3,00mm | 809 - Immediate | $21.86 | Ver detalhes |
![]() | ![]() | GE92252B1-000U-AE9 | FAN AXIAL 92X25MM 24VDC WIRE | 25,00mm | 591 - Immediate | $43.05 | Ver detalhes |
![]() | ![]() | UF3A3-700-TC | FAN AXIAL 10X3MM VAPO 3VDC WIRE | 3,00mm | 601 - Immediate | $22.15 | Ver detalhes |
![]() | ![]() | GF80251B1-000U-SC9 | FAN AXIAL 80X25MM 12VDC WIRE | 25,00mm | 1126 - Immediate | $27.52 | Ver detalhes |