E Series Fans

Sunon's E Series ball and sleeve bearing fans have a better overall performance at a better price point

Image of Sunon's E Series Fans Sunon's E series have optimal designs that improve fan performance, and they are built with a more efficient construction process than Sunon's traditional KD Series. Also, the E Series provides better overall performance at a better price point. The new E structure has an improved closed-loop design in the lubricant reservoir, which enhances the life and reliability of the fans. The E Series fans with sleeve bearings have an L10 rating of approximately 30,000 hours compared to 20,000 to 25,000 hours for the KD Series.

Features
  • Low noise
  • High efficiency
  • High reliability
  • Long life
  • Cost effective
  • RoHS Compliant
Applications
  • Information systems and network communications
  • Industrial
  • Consumer goods and digital appliances
  • Heavy industry
  • Medical
  • Automotive

Video: Sunon DR Maglev

5VDC Fans

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FAN AXIAL 45X10MM 5VDC WIREEE45100S1-000U-999FAN AXIAL 45X10MM 5VDC WIRE0 - ImmediateSee Page for PricingVer detalhes
FAN AXIALEE40100S2-1000U-999FAN AXIAL0 - Immediate$3.83Ver detalhes
FAN AXIALEE40100S1-1000U-999FAN AXIAL0 - Immediate$3.83Ver detalhes

12VDC Fans

ImagemNúmero de peça do fabricanteDescriçãoFluxo de arAvailable QuantityPreçoVer detalhes
FAN AXIAL 80X25MM 12VDC WIREEE80251S2-1000U-999FAN AXIAL 80X25MM 12VDC WIRE37,0ft³/min (1,04m³/min)5543 - Immediate$5.28Ver detalhes
FAN AXIAL 92X25MM 12VDC WIREEE92251S3-1000U-999FAN AXIAL 92X25MM 12VDC WIRE39,5ft³/min (1,11m³/min)1030 - Immediate$5.90Ver detalhes
FAN AXIAL 60X25MM 12VDC WIREEE60251B1-000U-999FAN AXIAL 60X25MM 12VDC WIRE23,5ft³/min (0,658m³/min)2661 - Immediate$12.77Ver detalhes
FAN AXIAL 40X10MM 12VDC WIREEE40101S1-1000U-999FAN AXIAL 40X10MM 12VDC WIRE8,2ft³/min (0,230m³/min)799 - Immediate$4.86Ver detalhes
FAN AXIAL 40X20MM 12VDC WIREEE40201S2-1000U-999FAN AXIAL 40X20MM 12VDC WIRE7,7ft³/min (0,216m³/min)271 - Immediate$7.32Ver detalhes
FAN AXIAL 80X25MM 12VDC WIREEE80251S3-1000U-999FAN AXIAL 80X25MM 12VDC WIRE33,0ft³/min (0,924m³/min)75 - Immediate$6.40Ver detalhes
FAN AXIAL 60X25MM 12VDC WIREEE60251B2-000U-999FAN AXIAL 60X25MM 12VDC WIRE19,3ft³/min (0,540m³/min)0 - ImmediateSee Page for PricingVer detalhes
FAN AXIALEE50101S1-1000U-999FAN AXIAL13,0ft³/min (0,364m³/min)0 - Immediate$3.76Ver detalhes
FAN AXIAL 50X10MM 12VDC WIREEE50101S2-1000U-999FAN AXIAL 50X10MM 12VDC WIRE11,0ft³/min (0,308m³/min)0 - Immediate$3.76Ver detalhes
FAN AXIAL 60X25MM 12VDC WIREEE60251S1-1000U-999FAN AXIAL 60X25MM 12VDC WIRE23,5ft³/min (0,658m³/min)0 - Immediate$4.54Ver detalhes

24VDC

ImagemNúmero de peça do fabricanteDescriçãoFluxo de arAvailable QuantityPreçoVer detalhes
FAN AXIAL 60X25MM 24VDC WIREEE60252B1-000U-A99FAN AXIAL 60X25MM 24VDC WIRE23,5ft³/min (0,658m³/min)0 - Immediate$11.65Ver detalhes
Thermal ProductsEE80252S2-000U-A99Thermal Products37,0ft³/min (1,04m³/min)0 - Immediate$4.72Ver detalhes
FAN AXIAL 80X25MM 24VDC WIREEE80252S3-000U-A99FAN AXIAL 80X25MM 24VDC WIRE33,0ft³/min (0,924m³/min)0 - Immediate$4.75Ver detalhes
FAN AXIAL 92X25MM 24VDC WIREEE92252B1-000U-A99FAN AXIAL 92X25MM 24VDC WIRE51,5ft³/min (1,44m³/min)0 - Immediate$5.64Ver detalhes
FAN AXIAL 80X25MM 24VDC WIREEE80252B3-000U-999FAN AXIAL 80X25MM 24VDC WIRE33,0ft³/min (0,924m³/min)0 - Immediate$7.47Ver detalhes
FAN AXIAL 92X25MM 24VDC WIREEE92252B2-000U-999FAN AXIAL 92X25MM 24VDC WIRE45,0ft³/min (1,26m³/min)0 - Immediate$7.73Ver detalhes
FAN AXIAL 92X25MM 24VDC WIREEE92252B3-000U-999FAN AXIAL 92X25MM 24VDC WIRE39,5ft³/min (1,11m³/min)0 - Immediate$7.73Ver detalhes
FAN AXIAL 80X25MM 24VDC WIREEE80252BX-000U-F99FAN AXIAL 80X25MM 24VDC WIRE45,0ft³/min (1,26m³/min)0 - Immediate$7.79Ver detalhes
FAN AXIAL 80X25MM 24VDC WIREEE80252BX-000U-G99FAN AXIAL 80X25MM 24VDC WIRE45,0ft³/min (1,26m³/min)0 - Immediate$7.79Ver detalhes
FAN AXIAL 80X25MM 24VDC WIREEE80252B1-000U-G99FAN AXIAL 80X25MM 24VDC WIRE41,0ft³/min (1,15m³/min)0 - Immediate$7.88Ver detalhes

48VDC Fans

ImagemNúmero de peça do fabricanteDescriçãoFluxo de arAvailable QuantityPreçoVer detalhes
FAN AXIAL 120X38MM 48VDC WIREEEC0384B2-000U-A99FAN AXIAL 120X38MM 48VDC WIRE116,0ft³/min (3,25m³/min)6944 - Immediate$21.39Ver detalhes
FAN AXIAL 120X25MM 48VDC WIREEEC0254B1-000U-A99FAN AXIAL 120X25MM 48VDC WIRE108,2ft³/min (3,03m³/min)1765 - Immediate$21.41Ver detalhes
FAN AXIAL 120X38MM 48VDC WIREEEC0384B3-000U-A99FAN AXIAL 120X38MM 48VDC WIRE93,0ft³/min (2,60m³/min)777 - Immediate$22.32Ver detalhes
FAN AXIAL 120X38MM 48VDC WIREEEC0384B1-000U-A99FAN AXIAL 120X38MM 48VDC WIRE138,0ft³/min (3,86m³/min)445 - Immediate$21.20Ver detalhes
FAN AXIAL 120X25MM 48VDC WIREEEC0254B3-000U-A99FAN AXIAL 120X25MM 48VDC WIRE75,0ft³/min (2,10m³/min)49 - Immediate$24.80Ver detalhes
FAN AXIAL 120X25MM 48VDC WIREEEC0254B2-000U-A99FAN AXIAL 120X25MM 48VDC WIRE93,0ft³/min (2,60m³/min)0 - Immediate$24.80Ver detalhes
FAN AXIAL 120X25MM 48VDC WIREEEC0254B1-000U-F99FAN AXIAL 120X25MM 48VDC WIRE108,2ft³/min (3,03m³/min)0 - Immediate$19.47Ver detalhes
FAN AXIAL 120X25MM 48VDC WIREEEC0254B1-000U-G99FAN AXIAL 120X25MM 48VDC WIRE108,2ft³/min (3,03m³/min)0 - Immediate$19.30Ver detalhes
Published: 2014-03-10