Reverse-Mount RGB PLCC SMD LED

SunLED's next generation reverse-mount PLCC RGB SMD LED maintains the same size as the most popular PLCC package

Image of SunLED Reverse-Mount RGB PLCC SMD LEDTraditional top emitting PLCC packages in the industry standard 3.5 mm x 2.8 mm package have been diversely used across many design platforms over the years. The vast demands for discrete backlighting while maintaining high intensities with wide viewing angle emission requirements have allowed SunLED to design the next generation reverse-mount PLCC RGB SMD LED, the XZMDKCBDDG45S-9. This LED maintains the same package size and footprint as the most popular PLCC package; however, it is engineered for reverse-mount use.

A redesign of the winged leads provides a more solid and robust soldering area. The wide viewing angle of 120° delivers a uniform light pattern while allowing a better color mixture when multiple colors are activated. This well-constructed design is an ideal package for backlighting, medical equipment, security devices, home automation, white goods, and consumer electronics.

Applications Features
  • Consumer electronics
  • Icon and text backlighting
  • Mobile devices and handheld products
  • Automotive backlighting
  • Home automations
  • Safety and security
  • Instrumentation
  • White goods
  • Audio and video
  • Medical and healthcare
  • Reverse-mount version of industry standard PLCC footprint
  • Red, green, blue in single package - full color illumination
  • High intensity and cost efficient
  • Low current: 20 mA operation
  • Wide viewing angle: 120°
  • Moisture sensitivity level (MSL): 3

Reverse-Mount RGB PLCC SMD LED

ImagemNúmero de peça do fabricanteDescriçãoCor da lenteTransparência da lenteClassificação milicandelaAvailable QuantityPreçoVer detalhes
LED RGB CLR 4PLCC SMD BOTTOM ENTXZMDKCBDDG45S-9LED RGB CLR 4PLCC SMD BOTTOM ENTSem corTransparenteVermelho 108mcd, verde 497mcd, azul 98mcd120543 - Immediate$1.20Ver detalhes

Related Products

ImagemNúmero de peça do fabricanteDescriçãoCor da lenteAvailable QuantityPreçoVer detalhes
LED RGB CLEAR 4PLCC SMDXZM2CRKM2DGFBB45SCCBLED RGB CLEAR 4PLCC SMDSem cor34434 - Immediate$0.98Ver detalhes
LED RGB CLEAR 6SMDXZFBBM2ACRDG92W-3LED RGB CLEAR 6SMDSem cor28375 - Immediate$2.27Ver detalhes
LED RGB CLEAR SMDXZMDKDGCBD110WLED RGB CLEAR SMDSem cor38682 - Immediate$0.85Ver detalhes
LED RED CLR 2PLCC SMD BOTTOM ENTXZM2CRK45WT-9LED RED CLR 2PLCC SMD BOTTOM ENTSem cor37441 - Immediate$0.59Ver detalhes
LED YL CLR 2PLCC SMD BOTTOM ENTXZM2CYK45WT-9LED YL CLR 2PLCC SMD BOTTOM ENTSem cor17610 - Immediate$0.59Ver detalhes
LED GREEN CLR 2PLCC SMD BOT ENTXZVG45WT-9LED GREEN CLR 2PLCC SMD BOT ENTSem cor27110 - Immediate$0.50Ver detalhes
LED GREEN CLR 2PLCC SMD BOT ENTXZM2DG45WT-9LED GREEN CLR 2PLCC SMD BOT ENTSem cor8499 - Immediate$1.05Ver detalhes
LED GREEN CLR 2PLCC SMD BOT ENTXZDGK45WT-9LED GREEN CLR 2PLCC SMD BOT ENTSem cor79826 - Immediate$0.64Ver detalhes
LED BLUE CLR 2PLCC SMD BOT ENTXZFBB45S-9LED BLUE CLR 2PLCC SMD BOT ENTSem cor70195 - Immediate$0.82Ver detalhes
Published: 2017-12-18