NanoPoint-01005 Series Compact LEDs

SunLED NanoPoint-01005 series LEDs are designed for the emerging technology sectors related to medical/healthcare, wearable devices, and anything powered by AI

Image of SunLED NanoPoint-01005 Compact LEDsSunLED NanoPoint-01005 series compact LEDs measure at a miniscule 0.45 mm x 0.25 mm x 0.20 mm (L x W x H) while maintaining high output at IF = 10 mA, making it a versatile player in indication and backlighting for HMI applications.

SunLED earlier released the NanoPoint-0201 series (0.65 mm x 0.35 mm x 0.20 mm), which was previously the world’s smallest LED. The NanoPoint-01005 LED opens the door for infinite design possibilities. This LED package size is achieved by utilizing the latest technology in semiconductor die in red, orange, yellow, and green. The NanoPoint-01005 series is designed and built for new and emerging technology sectors related to medical/healthcare, wearable devices, and anything powered by AI.

Features
  • Package size: 0.45 mm x 0.25 mm x 0.20 mm (L x W x H)
  • Currently the world’s smallest LED
  • Low current IF = 10 mA
  • Available in red, orange, yellow, and green
  • Moisture sensitivity level: 2 (1-year)
  • Wide viewing angle: 140°
Applications
  • Medical/healthcare
  • Wearable devices
  • Automation
  • AI powered devices
  • IoT enabled products

NanoPoint-01005 Series Compact LEDs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
0.45X0.25MM YELLOW SMD 01005 LED
XZMYKSR154W0.45X0.25MM YELLOW SMD 01005 LED3980 - Immediate$0.42Ver detalhes
Novos produtos
0.45X0.25MM ORANGE SMD 01005 LED
XZMOKSR154W0.45X0.25MM ORANGE SMD 01005 LED3980 - Immediate$0.42Ver detalhes
Novos produtos
0.45X0.25MM RED SMD 01005 LED
XZMDKSR154W0.45X0.25MM RED SMD 01005 LED1772 - Immediate$0.42Ver detalhes
Novos produtos
0.45X0.25MM GREEN SMD 01005 LED
XZVGSR154W0.45X0.25MM GREEN SMD 01005 LED4040 - Immediate$0.44Ver detalhes

NanoPoint-0201 Series LEDs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LED RED CLEAR 2SMDXZMDR155WLED RED CLEAR 2SMD72614 - Immediate$0.38Ver detalhes
LED RED CLEAR 2SMDXZMER155WLED RED CLEAR 2SMD578 - Immediate$0.40Ver detalhes
LED ORANGE CLEAR 2SMDXZMOR155WLED ORANGE CLEAR 2SMD2182 - Immediate$0.42Ver detalhes
LED YELLOW CLEAR 2SMDXZMYR155WLED YELLOW CLEAR 2SMD299 - Immediate$0.40Ver detalhes
LED GREEN CLEAR 2SMDXZVGR155WLED GREEN CLEAR 2SMD1216 - Immediate$0.38Ver detalhes
LED BLUE CLEAR 2SMDXZFBA155W5MAVLED BLUE CLEAR 2SMD57733 - Immediate$0.48Ver detalhes
LED GREEN CLEAR 2SMDXZDG155W5MAVLED GREEN CLEAR 2SMD16058 - Immediate$0.46Ver detalhes
Published: 2025-09-17